ADS1148 Temp Measurement ADC

Texas Instruments' 16-bit, low noise temperature measurement ADC

Image of Texas Instruments' ADS1148 Temp Measurement ADCTexas Instruments' ADS1148 is a highly-integrated, precision, 16-bit ADC featuring an onboard, low-noise, programmable gain amplifier (PGA), a precision delta-sigma ADC with a single-cycle settling digital filter, and an internal oscillator. It also provides a built-in voltage reference with 10 mA output capacity, and two matched programmable current DACs and provides a complete front-end solution for temperature sensor applications including thermal couples, thermistors, and resistance temperature detectors (RTDs).

Features
  • 16 bits, no missing codes
  • Data output rates up to 2 kSPS
  • Single-cycle settling for all data rates
  • Simultaneous 50/60 Hz rejection at 20 SPS
  • 4 differential/7 single-ended inputs
Applications
  • Temperature measurement:
    • RTDs, thermocouples, and thermistors
  • Pressure measurement
  • Industrial process control

ADS1148 Temp Measurement ADC

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC ADC 16BIT SIGMA-DELTA 32VQFNADS1148IRHBTIC ADC 16BIT SIGMA-DELTA 32VQFN1878 - Immediate$9.30View Details

Evaluation Modules/Kits

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Data InterfaceAvailable QuantityPriceView Details
EVAL MODULE FOR ADS1148ADS1148EVMEVAL MODULE FOR ADS1148165 ~ 2kSPI0 - Immediate$61.70View Details
KIT PERFORMANCE DEMO FOR ADS1148ADS1148EVM-PDKKIT PERFORMANCE DEMO FOR ADS1148165 ~ 2kSPI0 - Immediate$163.72View Details
Published: 2013-07-02