ADS1120 ADC for Small Signal Sensors
TI's low-power, low-noise, 16-bit analog-to-digital converters
Texas Instruments' ADS1120 is a precision, 16-bit, analog-to-digital converter (ADC) that offers many integrated features to reduce system cost and component count in applications measuring small sensor signals. The device features two differential or four single-ended inputs through a flexible input multiplexer (mux), a low-noise, programmable gain amplifier (PGA), two programmable excitation current sources, a voltage reference, an oscillator, a low-side switch, and a precision temperature sensor.
The device can perform conversions at data rates up to 2000 samples-per-second (SPS) with single-cycle settling. At 20 SPS, the digital filter offers simultaneous 50 Hz and 60 Hz rejection for noisy industrial applications. The internal PGA offers gains up to 128 V/V. This PGA makes the ADS1120 ideally-suited for applications measuring small sensor signals, such as resistance temperature detectors (RTDs), thermocouples, thermistors, and bridge sensors. The device supports measurements of pseudo- or fully-differential signals when using the PGA. Alternatively, the device can be configured to bypass the internal PGA while still providing high input impedance and gains up to 4 V/V, allowing for single-ended measurements.
| Features | Applications |
|
|
ADS1120 ADC for Small Signal Sensors
| Image | Manufacturer Part Number | Description | Number of Inputs | Input Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADS1120IPWR | IC ADC 16BIT SIGMA-DELTA 16TSSOP | 2, 4 | Differential, Single Ended | 1575 - Immediate | $5.44 | View Details |