ADC344x Analog-to-Digital Converters

Texas Instruments offers its ADC344x quad-channel, 14-bit, 25 MSPS to 125 MSPS, analog-to-digital converters (ADCs)

Image of Texas Instruments' ADC344x Analog-to-Digital ConvertersTexas Instruments' ADC344x are a high-linearity, ultra-low power, quad-channel, 14-bit, 25 MSPS to 125 MSPS, ADC family. The devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design while the SYSREF input enables complete system synchronization. The ADC344x family supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data isserialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 14-bit output data from each channel. In addition to the serial data streams, the frame and bit clocks are also transmitted as LVDS outputs.

Features
  • Quad-channel
  • 14-bit resolution
  • Single supply: 1.8 V
  • Serial LVDS interface
  • Flexible input clock buffer with divide-by-1, -2, and -4
  • SNR = 72.4 dBFS, SFDR = 87 dBc at fIN = 70 MHz
  • Channel isolation: 105 dB
  • Ultra-low power consumption:
    • 98 mW/Ch at 125 MSPS
  • Internal dither and chopper
  • Support for multi-chip synchronization
  • Pin-to-pin compatible with 12-bit version
  • Package: VQFN-56 (8 mm x 8 mm)

ADC344x Analog-to-Digital Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 14BIT PIPELINED 56QFNADC3442IRTQ25IC ADC 14BIT PIPELINED 56QFN6 - Immediate$57.44View Details
IC ADC 14BIT PIPELINED 56QFNADC3443IRTQ25IC ADC 14BIT PIPELINED 56QFN17 - Immediate$84.06View Details
IC ADC 14BIT PIPELINED 56QFNADC3444IRTQ25IC ADC 14BIT PIPELINED 56QFN0 - Immediate$118.40View Details

Evaluation Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL MODULE ADC3442ADC3442EVMEVAL MODULE ADC34420 - ImmediateSee Page for PricingView Details
EVAL MODULE ADC3441ADC3441EVMEVAL MODULE ADC34410 - Immediate$279.53View Details
EVAL BOARD FOR ADAQ77671ADC3443EVMEVAL BOARD FOR ADAQ776710 - ImmediateSee Page for PricingView Details
Published: 2016-03-09