ADC081C021/C027 Analog-to-Digital Converters
Texas Instruments offers its ADC081C021/C027, I²C-compatible, 8-bit, analog-to-digital converters with alert function
Texas Instruments' ADC081C021 and ADC081C027 are low-power, monolithic, 8-bit, analog-to-digital converters (ADCs) that operate from a 2.7 V to 5.5 V supply. The converters are based on a successive approximation register architecture with an internal track-and-hold circuit that can handle input frequencies up to 11 MHz. The ADC081C021 and ADC081C027 operate from a single supply which also serves as the reference. These devices feature an I2C-compatible serial interface that operates in all three speed modes, including high-speed mode (3.4 MHz).
The ADC's alert feature provides an interrupt that is activated when the analog input violates a programmable upper or lower limit value. The devices feature an automatic conversion mode, which frees up the controller and I2C interface. In this mode, the ADC continuously monitors the analog input for an "out-of-range" condition and provides an interrupt if the measured voltage goes out-of-range.
The ADC081C021 comes in two packages: a small SOT-6 package with an alert output, and a VSSOP-8 package with an alert output, and two address selection inputs. The ADC081C027 comes in a small SOT-6 package with an address selection input. The ADC081C027 provides three pin-selectable addresses while the VSSOP-8 version of the ADC081C021 provides nine pin-selectable addresses. Pin-compatible alternatives to the SOT-6 options are available with additional address options.
- I2C-compatible, 2-wire interface which supports standard (100 kHz), fast (400 kHz), and high-speed (3.4 MHz) modes
- Extended power-supply range (2.7 V to 5.5 V)
- Up to nine pin-selectable chip addresses (VSSOP-8 only)
- Out-of-range alert function
- Automatic power-down mode while not converting
- Very small SOT-6 and VSSOP-8 packages
- ±8 kV HBM ESD protection (SDA, SCL)
- Resolution: 8-bits; no missing codes
- Conversion time: 1 µs (typical)
- INL and DNL: ±0.2 LSB (maximum)
- Throughput rate: 188.9 ksps (maximum)
- Power consumption (at 22 ksps):
- 3 V supply: 0.26 mW (typical)
- 5 V supply: 0.78 mW (typical)
Evaluation Boards
| Image | Manufacturer Part Number | Description | Number of Bits | Sampling Rate (Per Second) | Data Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADC081C02XEB/NOPB | EVAL BOARD FOR ADC081C021X | 8 | 189k | Serial | 0 - Immediate | $118.98 | View Details |