Apollo S10 SOM

Terasic’s Apollo S10 SOM for scalable FPGA prototyping and HPC solutions which provide up to 90x performance increase over CPUs for critical workloads.

Image of Terasic Technologies Inc's Apollo S10 SoMTerasic’s Apollo S10 system on module (SOM) is designed for modular and scalable high-performance FPGA prototyping and high-performance computing (HPC) solutions. The Apollo S10 SOM packs unbeatable performance and energy efficiency into a tiny form factor. It provides up to 90x performance increase over CPUs for critical workloads such as simulation acceleration, molecular dynamics, and machine learning.

Apollo S10 SOM takes advantage of the latest Intel® Stratix® 10 SoC with 2800 K logic elements to obtain speed and power breakthrough (with up to 70% lower power). Combining several high-end hardware interfaces, such as high-capacity and high-bandwidth DDR4 SDRAM (up to 32 GB), on-board USB-Blaster™ II, and FMC/FMC+ connectors for I/O expansion, the board delivers more than 2x the performance of previous-generation development kits.

Apollo S10 SOM is also extensible. Apollo carrier board is designed to assist Terasic clients' development of Apollo S10 SOM. The carrier board features two ultra-low-latency, straight connections, 40 Gbps QSFP+ module, and Thunderbolt™ 3 to evaluate the I/O planned for systems and build custom systems around it.

Features
  • Apollo S10 module board
    • Stratix 10 SX FPGA with 2800 K logic elements
      • Core speed grade: -2
      • Transceiver speed grade: -1
    • On-board USB-Blaster II for programming Stratix 10 and EPCQ/microSD™ card for booting device
    • Two independent banks of DDR4 on-board memory with error correction code (ECC), up to 16 GB at 1066 MHz for each bank
    • FMC+ and FMC connectors for interface expansion
      • Support 336 FPGA I/O
      • 34 high speed transceivers
    • Support USB 2.0 OTG, USB to UART, and Gigabit PHY interface for HPS communication
  • Apollo developer kit
    • Includes Apollo S10 module board and Apollo carrier board
    • The carrier board is an I/O based board for developers to experience the peripherals of the module board
  • Apollo carrier board
    • Provides 12 VDC to Apollo S10 via SAMTEC 2 x 6 power connector
    • PCIe® Gen3 x4 via Thunderbolt 3 (Type-C connector)
    • Two QSFP28 connectors (40 G Ethernet)
    • Support 2 x 20 GPIO header and user LED/button/key
Applications
  • Prototyping
  • High-speed communications
  • Drive/motion controls
  • Digital signal processing
  • Artificial intelligence (AI) and deep learning

Apollo S10 SOM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
APOLLO S10 SOM BOARDP0630APOLLO S10 SOM BOARD0 - Immediate$6,727.36View Details
APOLLO DEVELOPER KITP0671APOLLO DEVELOPER KIT0 - Immediate$7,292.03View Details
Published: 2020-05-22