Power DIN Locking Connectors and Cable Assemblies
Tensility Power DIN locking connectors and cable assemblies are a reliable solution for secure connections in industrial and electronic applications
Tensility Power DIN locking connectors and cable assemblies are engineered for secure and efficient power transmission in a wide range of applications. This product line includes push-pull locking plug connectors, panel-mount jack connectors, and pre-assembled cable solutions, all designed for compatibility with UL-rated wires. Rated for up to 8 A and 48 V with an operating temperature range of -20°C to +80°C, these connectors deliver reliable performance in demanding environments. Offered in 3- and 4-pin configurations, they feature strain relief options from 4.0 mm to 6.0 mm, ensuring adaptability for various installation requirements. The cable assemblies are available in two standard lengths: 1830 mm for plug-to-stripped and tinned ends, and 305 mm for panel-mount-to-stripped and tinned ends. Built with UL2464 and UL11028-rated wires in 18 AWG, 20 AWG, and hybrid 18/22 AWG configurations, these assemblies provide robust electrical integrity while meeting stringent industry standards.
- Push-pull locking assembly type plug connectors for easy and secure connections
- Panel mount jack connectors for versatile installation options
- Cable assemblies available in 1830 mm (plug-to-stripped and tinned) and 305 mm (panel-mount-to-stripped and tinned)
- Available in 3- and 4-pin configurations to suit diverse application needs
- Strain relief sizes: 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, and 6.0 mm
- High-performance ratings: Up to 8 A, 48 V, and a -20°C to +80°C temperature range
- Compatible wires rated UL2464 and UL11028 for durability and compliance
- Wire gauge sizes: 18 AWG, 20 AWG, and 18/22 AWG
- Industrial automation and machinery
- Power distribution systems
- Sensitive electronics and instrumentation
- Prototyping and production environments
- Low-voltage power applications
Power DIN Locking Connectors and Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 55-00415 | CONN PLUG MALE POWER DIN 3POS | 0 - Immediate | $1.33 | View Details |
![]() | ![]() | 55-00416 | CONN PLUG MALE POWER DIN 3POS | 497 - Immediate | $1.52 | View Details |
![]() | ![]() | 55-00417 | CONN PLUG MALE POWER DIN 3POS | 499 - Immediate | $1.52 | View Details |
![]() | ![]() | 55-00418 | CONN PLUG MALE POWER DIN 3POS | 500 - Immediate | $1.52 | View Details |
![]() | ![]() | 55-00419 | CONN PLUG MALE POWER DIN 3POS | 497 - Immediate | $1.52 | View Details |
![]() | ![]() | 55-00420 | CONN PLUG MALE POWER DIN 3POS | 478 - Immediate | $1.52 | View Details |
![]() | ![]() | 55-00421 | CONN PLUG MALE POWER DIN 4POS | 478 - Immediate | $1.52 | View Details |
![]() | ![]() | 55-00422 | CONN PLUG MALE POWER DIN 4POS | 861 - Immediate | $1.33 | View Details |
![]() | ![]() | 55-00423 | CONN PLUG MALE POWER DIN 4POS | 400 - Immediate | $1.52 | View Details |
![]() | ![]() | 55-00424 | CONN PLUG MALE POWER DIN 4POS | 479 - Immediate | $1.52 | View Details |
![]() | ![]() | 55-00425 | CONN PLUG MALE POWER DIN 4POS | 477 - Immediate | $1.52 | View Details |
![]() | ![]() | 55-00426 | CONN PLUG MALE POWER DIN 4POS | 477 - Immediate | $1.52 | View Details |
![]() | ![]() | 54-00415 | CONN RCPT FEMALE POWER DIN 3POS | 476 - Immediate | $3.08 | View Details |
![]() | ![]() | 54-00416 | CONN RCPT FEMALE POWER DIN 4POS | 159 - Immediate | $3.08 | View Details |
![]() | ![]() | 10-06311 | CIRC CBL 4POS PLUG TO WIRE 6' | 390 - Immediate | $8.03 | View Details |
![]() | ![]() | 10-06312 | CIRC CBL 4POS PLUG TO WIRE 6' | 181 - Immediate | $6.57 | View Details |
![]() | ![]() | 10-06313 | CIRC CBL 4POS PLUG TO WIRE 6' | 246 - Immediate | $8.44 | View Details |
![]() | ![]() | 10-06314 | CIRC CBL 3POS RCPT TO WIRE 1' | 250 - Immediate | $6.65 | View Details |
![]() | ![]() | 10-06315 | CIRC CBL 4POS RCPT TO WIRE 1' | 215 - Immediate | $7.19 | View Details |
![]() | ![]() | 30-03601 | CABLE 3COND 18AWG/22AWG BLACK | 1518 - Immediate | $3.45 | View Details |