WaveStation Waveform Generators

Teledyne LeCroy waveform generators provide a combination of power and flexibility

Image of Teledyne LeCroy's WaveStation Waveform Generators With 5 basic signal types, and over 40 built-in arbitrary waveforms, Teledyne LeCroy's WaveStation is a versatile waveform generator. A variety of modulation schemes, intuitive waveform editing software and remote control capabilities, enable versatile waveform generation of waveforms up to 50 MHz. The 3.5" display and simple user interface make it easy to generate a wide range of waveforms.

Features
  • High performance and signal fidelity
  • Extensive waveform library
  • Variety of modulation schemes
  • Simple, fast waveform creation
  • Connectivity and communication
  • Graphical waveform creation

WaveStation Waveform

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUNCTION GEN 10MHZ 2CHWAVESTATION 2012FUNCTION GEN 10MHZ 2CH0 - Immediate$622.41View Details
FUNCTION GEN 25MHZ 2CHWAVESTATION 2022FUNCTION GEN 25MHZ 2CH0 - Immediate$682.64View Details
FUNCTION GEN 50MHZ 2CHWAVESTATION 2052FUNCTION GEN 50MHZ 2CH0 - Immediate$858.32View Details
Published: 2012-06-29