ThermaShield T6
Techflex's flexible thermal reflective wrap
Techflex's ThermaShield T6 line of aluminized fiberglass products is designed for easy installation when component disassembly is not practical. Just wrap the pre-formed, split flexible tube around any component and seal the sides with the high temperature adhesive strip to provide protection from hot pipes and engine components.
The highly reflective aluminized exterior, combined with the insulating fiberglass interior, protects delicate wire bundles, cables, and lines from damage caused by nearby exhaust pipes, headers, or other heat generating components.
T6 can reduce the heat transmission from hot pipes or engine components into hoses or harnesses by up to 50% or more.
| Features | ||
|
|
ThermaShield T6
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | T6F0.25SV | SELF WRAP 1/4" X 4' SILVER | 306 - Immediate | $5.36 | View Details |
![]() | ![]() | T6F0.38SV | SELF WRAP 3/8" X 4' SILVER | 1624 - Immediate | $8.49 | View Details |
![]() | ![]() | T6F0.50SV | SELF WRAP 1/2" X 4' SILVER | 155 - Immediate | $10.65 | View Details |
![]() | ![]() | T6F0.63SV | SELF WRAP 5/8" X 4' SILVER | 78 - Immediate | $12.46 | View Details |
![]() | ![]() | T6F0.75SV | SELF WRAP 3/4" X 4' SILVER | 0 - Immediate | $14.76 | View Details |
![]() | ![]() | T6F1.00SV | SELF WRAP 1" X 4' SILVER | 371 - Immediate | $17.13 | View Details |
![]() | ![]() | T6F2.00SV | SELF WRAP 2" X 4' SILVER | 140 - Immediate | $29.91 | View Details |