Insultherm™ Fiberglass Sleeving

Techflex's insultherm, resin saturated fiberglass protects up to 1,200°F

Image of Techflex's Insultherm™ Fiberglass SleevingTechflex's Insultherm™ (FG) is an extremely high temperature resistant sleeve commonly used as thermal protection for wires, cables, and hoses that are subjected to continuous and extreme high temperature environments; such as engine manifolds and exhaust systems.

FG is braided from fiberglass yarns and saturated with high temperature resins. FG is tough and durable, maintaining its tight structure under extreme vibration, abrasion, mechanical stress, and temperature variations.

FG is available in a wide range of diameters. It installs easily over a variety of applications to either deflect or retain heat in environments up to 1,200°F.

Features
  • Resin saturated, heavy weight braided fiberglass will not burn, melt, or become brittle
  • Minimal dusting when cut & handled
  • Cut and abrasion resistant
  • Easy to install - cuts with scissors
  • Resists gasoline and engine chemicals

Insultherm Fiberglass Sleeving

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EXPAND SLEEVE 1/4" X 50' BLACKFGN0.25BK50EXPAND SLEEVE 1/4" X 50' BLACK41 - Immediate$33.71View Details
EXPAND SLEEVING 3/8" X 200' BLKFGN0.38BK200EXPAND SLEEVING 3/8" X 200' BLK0 - Immediate$144.74View Details
EXPAND SLEEVING 3/8" X 50' BLKFGN0.38BK50EXPAND SLEEVING 3/8" X 50' BLK0 - Immediate$56.96View Details
EXPAND SLEEVE 1/2" X 50' BLACKFGN0.50BK50EXPAND SLEEVE 1/2" X 50' BLACK14 - Immediate$76.02View Details
EXPAND SLEEVING 5/8" X 50' BLKFGN0.63BK50EXPAND SLEEVING 5/8" X 50' BLK6 - Immediate$83.51View Details
EXPAND SLEEVING 3/4" X 200' BLKFGN0.75BK200EXPAND SLEEVING 3/4" X 200' BLK0 - Immediate$316.01View Details
EXPAND SLEEVE 3/4" X 50' BLACKFGN0.75BK50EXPAND SLEEVE 3/4" X 50' BLACK0 - Immediate$96.82View Details
EXPANDABLE SLEEVE 1" X 100' BLKFGN1.00BK100EXPANDABLE SLEEVE 1" X 100' BLK18 - Immediate$185.82View Details
EXPAND SLEEVING 1" X 25' BLACKFGN1.00BK25EXPAND SLEEVING 1" X 25' BLACK13 - Immediate$70.74View Details
EXPAND SLEEVE 1.5" X 100' BLACKFGN1.50BK100EXPAND SLEEVE 1.5" X 100' BLACK0 - Immediate$253.91View Details
Published: 2011-01-25