TPLH™ 3 V Medium-Sized Ultracapacitors

Tecate expands its ultracapacitor product offering to include 100 F to 450 F 3 V cells for high-power applications

Image of Tecate TPLH 3 V Medium-Sized UltracapacitorsTecate's 3 V TPLH series offers a low-ESR solution for high-power applications with cell values ranging from 100 F to 450 F. The TPLH series of ultracapacitors are UL recognized and RoHS and REACH compliant with a market-standard snap-in connector style. The 3 V cell platform helps to increase stored energy capacity and power by over 20 percent in the same size can as other lower-voltage ultracapacitor cells.

Working either in conjunction with or as a stand-alone alternative to batteries, ultracapacitors help reduce maintenance requirements and can provide longer life and cost-effective energy storage for applications that require extremely reliable backup power, pulse power, or voltage control.

TPLH 3.0 V cells operate at a temperature range of -40°C to +85°C, projected cycle life of 500,000, and a load life performance of 10 years.

Features
  • Extremely low ESR
  • 10-year service life
  • RoHS compliant
  • Halogen-free
  • UL recognized
Applications
  • Robotics
  • Material handling
  • Military
  • Wind-power pitch control
  • Medical devices
  • Uninterrupted power supply (UPS)

TPLH™ 3 V Medium-Sized Ultracapacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedGradeAvailable QuantityPriceView Details
CAP 100F 3V THROUGH HOLETPLH-3R0/100SS22X46CAP 100F 3V THROUGH HOLE3 V-0 - Immediate$7.02View Details
CAP 350F 3V THROUGH HOLETPLH-3R0/350SS35X61CAP 350F 3V THROUGH HOLE3 V-0 - Immediate$9.77View Details
CAP 400F 3V THROUGH HOLETPLH-3R0/400SS35X66CAP 400F 3V THROUGH HOLE3 V-923 - Immediate$10.05View Details
CAP 450F 3V THROUGH HOLETPLH-3R0/450SS35X71CAP 450F 3V THROUGH HOLE3 V-22 - Immediate$10.26View Details
Published: 2019-04-26