TPLCE™ Series 3.8 V Lithium-Ion Capacitors

Tecate TPLCE Series 3.8 V Lithium-ion capacitors offer over 100% increase in energy density

Image of Tecate TPLCE Series™ 3.8 V Lithium-ion CapacitorsThe Tecate TPLCE series features volumetric energy densities that are 100% higher on average than the current Tecate TPLC series. TPLCE cells are all rated at 3.8 V and are available in capacitances ranging from 3 F up to 1,400 F. The TPLCE cells are UL Recognized and RoHS and REACH compliant. Their operating temperature ranges from -25°C to +70°C at 3.8 V, with expanded high-temperature operation up to +85°C when operating at 3.5 V. During cold-temperature operation down to -25°C, the TPLCE series experiences a modest twofold increase in ESR, which is significantly lower than other LIC products available on the market.

Features
  • Compact size and higher energy density
  • 250k cycle life
  • Cold temperature rating: -25°C
  • RoHS and REACH compliant
  • UL810a as indicated
  • Very low self-discharge
Applications
  • Pulse power demand
  • Ride-through power support
  • Power loss protection
  • Graceful power down
  • Standalone or augment existing  energy/power source

TPLCE™ Series 3.8 V Lithium-Ion Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP LITHIUM HYBRID 3.0F 3.8VTPLCE-3R8/3.0MR5X12CAP LITHIUM HYBRID 3.0F 3.8V80 - Immediate$1.91View Details
CAP LITHIUM HYBRID 8.0F 3.8VTPLCE-3R8/8.0MR6X12CAP LITHIUM HYBRID 8.0F 3.8V163 - Immediate$1.96View Details
CAP LITHIUM HYBRID 22F 3.8VTPLCE-3R8/22MR6X22CAP LITHIUM HYBRID 22F 3.8V43 - Immediate$2.22View Details
CAP LITHIUM HYBRID 25F 3.8VTPLCE-3R8/25MR8X14CAP LITHIUM HYBRID 25F 3.8V96 - Immediate$2.02View Details
CAP LITHIUM HYBRID 55F 3.8VTPLCE-3R8/55MR10X16CAP LITHIUM HYBRID 55F 3.8V84 - Immediate$2.23View Details
CAP LITHIUM HYBRID 40F 3.8VTPLCE-3R8/40MR8X20CAP LITHIUM HYBRID 40F 3.8V39 - Immediate$2.35View Details
CAP LITHIUM HYBRID 55F 3.8VTPLCE-3R8/55MR8X25CAP LITHIUM HYBRID 55F 3.8V0 - Immediate$2.27View Details
CAP LITHIUM HYBRID 85F 3.8VTPLCE-3R8/85MR10X20CAP LITHIUM HYBRID 85F 3.8V131 - Immediate$2.61View Details
CAP LITHIUM HYBRID 110F 3.8VTPLCE-3R8/110MR10X25CAP LITHIUM HYBRID 110F 3.8V227 - Immediate$2.93View Details
CAP LITHIUM HYBRID 150F 3.8VTPLCE-3R8/150MR10X30CAP LITHIUM HYBRID 150F 3.8V58 - Immediate$4.37View Details
CAP LITHIUM HYBRID 200F 3.8VTPLCE-3R8/200MR12X25CAP LITHIUM HYBRID 200F 3.8V79 - Immediate$6.05View Details
CAP LITHIUM HYBRID 300F 3.8VTPLCE-3R8/300MR12X35CAP LITHIUM HYBRID 300F 3.8V105 - Immediate$7.40View Details
CAP LITHIUM HYBRID 350F 3.8VTPLCE-3R8/350MR12X40CAP LITHIUM HYBRID 350F 3.8V100 - Immediate$10.14View Details
CAP LITHIUM HYBRID 400F 3.8VTPLCE-3R8/400MR12X45CAP LITHIUM HYBRID 400F 3.8V75 - Immediate$10.43View Details
CAP LITHIUM HYBRID 450F 3.8VTPLCE-3R8/450MR16X30CAP LITHIUM HYBRID 450F 3.8V90 - Immediate$10.84View Details
CAP LITHIUM HYBRID 850F 3.8VTPLCE-3R8/850MR18X40CAP LITHIUM HYBRID 850F 3.8V25 - Immediate$20.85View Details
CAP LITHIUM HYBRID 1000F 3.8VTPLCE-3R8/1000MR18X50CAP LITHIUM HYBRID 1000F 3.8V77 - Immediate$19.94View Details
CAP LITHIUM HYBRID 1400F 3.8VTPLCE-3R8/1400MR18X60CAP LITHIUM HYBRID 1400F 3.8V23 - Immediate$27.75View Details
Published: 2026-01-27