Two-Position Wire-To-Wire Lighting Connector
TE Connectivity introduces their compact connector with reliable, poke-in wiring technology
TE Connectivity AMP's two-position, wire-to-wire connector provides a space-saving solution for indoor down lighting, connecting power to luminaire. Designed with limited space in mind, the low profile, UL/CSA 2459 compliant connector eliminates the hazard of electric shock and accepts 18 AWG to 22 AWG solid or tin-dipped stranded wires. It is designed for easy, tool-free installation and eliminates mis-mating through its bump feature. The poke-in technology allows for easy repair and is supported by dual-contact surfaces and a metal stopper for reliability. Contacts are fully fixed in the housing and feature an additional lock bar for added dependability.
- Two-position, poke-in wiring
- Compact design
- Tool-free installation
- Fits 18-to 22 AWG solid or tin-dipped stranded wires
- UL/CSA 2459 compliant
- EU RoHS/ELV compliant
- Bump feature allows for easy mating/unmating
- Slim design for maximum Z-direction space saving
- Dual-contact surface design increases contact reliability
- Contacts are fully fixed in housing for high reliability
- Additional lock bar designed for enhanced retention
- Indoor lighting, especially downlights
- Commercial lighting
Solid-State Lighting Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 2271180-1 | PLUG, 2PIN WIRE TO WIRE CONNECTO | 18417 - Immediate | $0.41 | View Details | |
![]() | 2271183-1 | RECEPTACLE, 2PINS WIRE TO WIRE C | 37370 - Immediate | $0.37 | View Details | |
![]() | ![]() | 2271203-1 | 2 PIN WIRE TO WIRE CONNECTOR | 850 - Immediate | $0.85 | View Details |