SolderSleeve Wire Splices
TE Connectivity's SolderSleeve shield grounding terminators provide an environmentally sealed, insulated, and encapsulated solder connection for a variety of applications
TE Connectivity's SolderSleeve terminators are available in many styles. SolderSleeve splicing devices, which can be used to make sealed or unsealed splices, solder, insulate, encapsulate, and strain, relieve a wide range of wire sizes in a single step. SolderSleeve technology ensures high-quality electrical and mechanical performance time after time. Pre-measured solder and flux create repeatable, reliable terminations, reducing rejects and field failures. When the SolderSleeve device is heated the tubing shrinks and the solder preform melts to make a fully insulated, strain-relieved, protected solder connection.
- Transparent insulation sleeve provides encapsulation, inspectability, strain relief, and insulation
- Prefluxed solder preform provides a controlled soldering process
- One-piece design offers easy installation and lower installed cost
- Shield-to-ground termination
- In-line wire splices
B-155 and CWT Series. Splash Resistant 125°C System Operating Temperature (Maximum) Used on Cables Rated (Minimum) 85°C
| Image | Manufacturer Part Number | Description | Length | Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CWT-9002 | SLDR SLV WIRE-WIRE 0.105" CLEAR | 1.655" (42.04mm) | Clear | 28347 - Immediate | $0.56 | View Details |
![]() | ![]() | CWT-9001 | SLDR SLV WIRE-WIRE 0.065" CLEAR | 1.025" (26.04mm) | Clear | 1004 - Immediate | $0.56 | View Details |
![]() | ![]() | CWT-9003 | SLDR SLEEVE WIRE-WIRE 0.18" CLR | 1.655" (42.04mm) | Clear | 20365 - Immediate | $0.67 | View Details |
![]() | ![]() | B-155-9001 | SLDR SLEEVE WIRE-WIRE 0.065" CLR | 1.025" (26.04mm) | Transparent - Clear | 16264 - Immediate | $0.55 | View Details |
![]() | ![]() | CWT-1501 | SLDR SLEEVE WIRE-WIR/PIN 0.059" | 0.630" (16.00mm) | Clear | 10240 - Immediate | $0.64 | View Details |
SO63 and S01 Series. Immersion Resistant 150°C System Operating Temperature (Maximum) Used on Cables Rated (Minimum) 125°C
| Image | Manufacturer Part Number | Description | Length | Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SO63-3-55-22-90 | SLDR SLEEVE WIRE-WIRE 0.17/0.2" | 0.650" (16.51mm) | Transparent - Blue | 0 - Immediate | $2.30 | View Details |
![]() | ![]() | 775210-000 | SLDR SLEEVE WIRE-WIRE 0.17/0.2" | 0.650" (16.51mm) | Transparent - Blue | 0 - Immediate | $1.25 | View Details |
![]() | ![]() | 665143-000 | SLDR SLV WIRE-WIRE 0.075/0.105" | 0.650" (16.51mm) | Transparent - Blue | 0 - Immediate | $2.53 | View Details |
![]() | ![]() | 642145-000 | SLDR SLV WIRE-WIRE 0.105/0.145" | 0.650" (16.51mm) | Transparent - Blue | 0 - Immediate | $1.53 | View Details |
![]() | ![]() | SO63-4-00 | SLDR SLV WIRE-WIRE 0.235/0.255" | 0.750" (19.05mm) | Transparent - Blue | 164 - Immediate | $2.79 | View Details |
SO96 and SO175 Series. Immersion Resistant 175°C System Operating Temperature (Maximum) Used on Cables Rated (Minimum) 150°C
| Image | Manufacturer Part Number | Description | Length | Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SO96-4-01 | SLDR SLV WIRE-WIRE 0.235/0.255" | 0.775" (19.69mm) | Transparent - Blue | 870 - Immediate | $8.39 | View Details |
![]() | ![]() | SO96-4-55-22-90 | SLDR SLV WIRE-WIRE 0.235/0.255" | 0.750" (19.05mm) | Transparent - Blue | 178 - Immediate | $4.39 | View Details |
![]() | ![]() | SO96-3-01 | SLDR SLV WIRE-WIRE 0.17/0.195" | 0.650" (16.51mm) | Transparent - Blue | 295 - Immediate | $5.52 | View Details |
![]() | ![]() | SO96-2-00 | SLDR SLV WIRE-WIRE 0.105/0.145" | 0.650" (16.51mm) | Transparent - Blue | 1638 - Immediate | $1.87 | View Details |
![]() | ![]() | SO96-2-55-22-90 | SLDR SLV WIRE-WIRE 0.105/0.145" | 0.650" (16.51mm) | Transparent - Blue | 31 - Immediate | $3.77 | View Details |