T7112DS Double-Sided Printer
TE Connectivity Raychem Cable Protection's printer offers a single-side print option for selected labels
TE Connectivity Raychem Cable Protection's high-quality 300 dpi double-sided thermal transfer printer is specially designed to print on a wide range of identification heat shrinks, cable markers, and labels. When combined with the recommended media and thermal transfer ribbons, the T7112DS printer will meet all relevant TE RW performance specifications and deliver a long-lasting printed mark. The printer's 300 dpi resolution, combined with recommended labels, cable markers, identification heat shrink, and thermal transfer ribbons, meet relevant TE performance specifications.
- Double-print on tube
- Single-side print option for selected labels
- Printed information is easy to read
- Extra convenience for users of different types of products
- Quick product change for different printing options
- Speeds up operation and setting changes
- Greater ease of use/training
- Double-side thermal transfer printer
- 300 dpi resolution
- Prints on various types of material
- Side-loading of product and ribbon
- Full-color touchscreen
- Integrated help video
- Electrical
- Industrial
- Railway
- Aerospace
- CE
- UKCA
- FCC
- CB
- cULus
- ICES3
- CCC
- BIS
- Thermal transfer print
- 105.7 mm max print width
- Label thickness: 0.03 mm to 0.60 mm
- 100 VAC to 240 VAC
- Standby: <10 W/typical 150 W
- Metal
Printers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 1-2186576-1 | T7112DS-PRINTER | 1 - Immediate | $12,248.14 | View Details | |
![]() | 1-2186577-1 | T7112DS-PRINTER W/SOFTWARE KEY | 1 - Immediate | $12,658.06 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2186580-1 | T7112DS-MEDIA-OUTER-FLANGE | 1 - Immediate | $119.87 | View Details |
![]() | ![]() | 1-2186583-1 | T7112DS-BLADE-FIXED | 1 - Immediate | $246.27 | View Details |
![]() | 1-2186584-1 | T7112DS-CUTTER-BLADE-MOVE | 1 - Immediate | $280.85 | View Details | |
![]() | ![]() | 1-2186578-1 | T7112DS-PRINTHEAD | 1 - Immediate | $763.50 | View Details |
![]() | ![]() | 1-2186581-1 | T7112DS-CUTTER | 1 - Immediate | $991.62 | View Details |
![]() | ![]() | 1-2186582-1 | T7112DS-PERFORATOR | 1 - Immediate | $1,048.78 | View Details |
![]() | ![]() | 1-2186585-1 | T7112DS-PERFORATOR-BLADE-MOVE | 1 - Immediate | $1,076.35 | View Details |
![]() | ![]() | 1-2186579-1 | T7112DS-CPU-BOARD | 1 - Immediate | $1,138.49 | View Details |