Cat 7 Ethernet Cables
TE Connectivity's Ethernet cables help to meet the demands of harsh military and marine environments
TE Connectivity's (TE) Cat 7 Ethernet cables for military marine and defense systems achieve 10 Gb/s speeds while helping to meet the demands of harsh military and marine environments. Raychem Cat 7 cables are individually-shielded, 4-pair cables meeting the electrical requirements of IEC 61156-6 for Category 7 cable.
Features
- Compatible with TE’s connectors, backshells, and termination products
- Zerohal® jackets available for low-smoke and low-toxicity requirements
- Fluid diesel-resistant version available
- Tested per the IEC 61156-6 standard for Category 7 cables
- 92% braid coverage compared to the industry standard of 40% (enhanced high-frequency performance)
- Improved flexibility
- Radar
- Missile warning systems
- Radio communication
- Networking
- Remote weapon systems
- Fire control
- Military marine
- Military ground defense systems
- UAVs
Cat 7 Ethernet Cables
| Image | Manufacturer Part Number | Description | Conductor Strand | Jacket (Insulation) Material | Shield Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C7X-23A914XK18A-0CK9500 | CABLE CAT7 8COND 23AWG BLK 1=1' | Solid | Zerohal™ | Foil, Braid | 0 - Immediate | $5.28 | View Details |
![]() | ![]() | C7X-24B114XK1FA-0CK9500 | CABLE CAT7 8COND 24AWG BLK FEET | 7/0.0079" | - | Foil, Braid | 0 - Immediate | $12.52 | View Details |
![]() | ![]() | C7X-24B114XL1FA-0CK9500 | CABLE CAT7 8COND 24AWG BLK FEET | 7/0.0079" | - | Foil, Braid | 705 - Immediate | $13.50 | View Details |
![]() | ![]() | C7X-24B114XL18A-0CK9500 | CABLE CAT7 8COND 24AWG BLK FEET | 7/0.0079" | Zerohal™ | Foil, Braid | 416 - Immediate | $14.03 | View Details |