Type FWFU Series Fusible Wirewound Fixed Resistors
TE Connectivity Type FWFU resistors withstand power overloads and surges, preventing overheating and reducing fire risk
TE Connectivity (TE) fusible wire wound fixed (FWFU) resistors are a special type of resistor that also functions as a safety fuse. They allow current to flow normally but break the circuit when the current exceeds a safe level, protecting electronic devices from damage. These resistors are commonly used in power supplies, chargers, and household appliances to help prevent overheating and short circuits. Unlike traditional fuses, they provide some resistance before they blow, making them useful for controlling inrush current.
- Withstands power overloads and surges, preventing overheating and reducing fire risk
- Delivers high reliability and performance, safeguarding sensitive components from damage
- Constructed with flame-resistant materials to enhance overall safety
- Provides effective surge and inrush current protection for stable circuit operation
- Eliminates the need for additional series fuses, simplifying circuit design
- Offers excellent moisture resistance with MSL1-level sensitivity for improved durability in humid environments
- UL recognized: UL file no. E548937
- Power up to 7 watts
- RoHS compliant with no exemptions
- Moisture sensitivity level-MSL1
- Flame-resistant coating meets UL 94 V-0 requirements
- Fusing time up to 120 s
- LED lighting/LED drivers
- EV chargers
- Power supplies
- Test and measurement equipment
- Surge protection and voltage dividers
- Energy meters
Type FWFU Series Fusible Wirewound Fixed Resistors
| Image | Manufacturer Part Number | Description | Resistance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FWFU1W91RJ | FWFU 1W 91R 5% | 91 Ohms | 1000 - Immediate | $0.19 | View Details |
![]() | ![]() | FWFU1W75RJ | FWFU 1W 75R 5% | 75 Ohms | 1000 - Immediate | $0.19 | View Details |
![]() | ![]() | FWFU1W47RJ | FWFU 1W 47R 5% | 47 Ohms | 995 - Immediate | $0.19 | View Details |
![]() | ![]() | FWFU1W62RJ | FWFU 1W 62R 5% | 62 Ohms | 990 - Immediate | $0.19 | View Details |
![]() | ![]() | FWFU1W43RJ | FWFU 1W 43R 5% | 43 Ohms | 965 - Immediate | $0.19 | View Details |
![]() | ![]() | FWFU1W56RJ | FWFU 1W 56R 5% | 56 Ohms | 1000 - Immediate | $0.19 | View Details |
![]() | ![]() | FWFU1W100RJ | FWFU 1W 100R 5% | 100 Ohms | 1000 - Immediate | $0.19 | View Details |
![]() | ![]() | FWFU1W51RJ | FWFU 1W 51R 5% | 51 Ohms | 1000 - Immediate | $0.19 | View Details |
![]() | ![]() | FWFU1W68RJ | FWFU 1W 68R 5% | 68 Ohms | 825 - Immediate | $0.19 | View Details |
![]() | ![]() | FWFU1W82RJ | FWFU 1W 82R 5% | 82 Ohms | 990 - Immediate | $0.19 | View Details |
![]() | ![]() | FWFU1W110RJ | FWFU 1W 110R 5% | 110 Ohms | 1000 - Immediate | $0.20 | View Details |
![]() | ![]() | FWFU1W22RJ | FWFU 1W 22R 5% | 22 Ohms | 0 - Immediate | $0.20 | View Details |
![]() | ![]() | FWFU1WR47J | FWFU 1W R47 5% | 470 mOhms | 981 - Immediate | $0.20 | View Details |
![]() | ![]() | FWFU1W4R3J | FWFU 1W 4R3 5% | 4.3 Ohms | 1000 - Immediate | $0.20 | View Details |
![]() | ![]() | FWFU1W1R1J | FWFU 1W 1R1 5% | 1.1 Ohms | 1000 - Immediate | $0.20 | View Details |
![]() | ![]() | FWFU1W15RJ | FWFU 1W 15R 5% | 15 Ohms | 975 - Immediate | $0.20 | View Details |
![]() | ![]() | FWFU1W36RJ | FWFU 1W 36R 5% | 36 Ohms | 1000 - Immediate | $0.20 | View Details |
![]() | ![]() | FWFU1W160RJ | FWFU 1W 160R 5% | 160 Ohms | 1000 - Immediate | $0.20 | View Details |
![]() | ![]() | FWFU1W1R2J | FWFU 1W 1R2 5% | 1.2 Ohms | 1000 - Immediate | $0.20 | View Details |
![]() | ![]() | FWFU1WR62J | FWFU 1W R62 5% | 620 mOhms | 1000 - Immediate | $0.20 | View Details |