HPBA Series Braking Resistor Assemblies
TE Connectivity's braking assemblies provide more controlled braking for the drive and increased braking torque
TE Connectivity (TE)’s HPBA series braking resistor assemblies are designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque of the drive system. Each braking assembly is created using heavy gauge galvanized steel with a wired terminal block, as well as provisions for an optional thermostat. These assemblies are constructed for harsh environments while maintaining a professional design with a wide range of enclosures available. These resistors are offered in several combinations of horsepower, input voltages, and duty cycles to ensure multiple options are available for braking drives.
- 24 enclosure options available
- Five duty cycles and three drive input voltage designs
- Galvanized steel
- Stainless-steel hardware
- Thermostat: optional
- Temperature: +375°C max-rated duty cycle
Electrical
- Drive horsepower: 0.5 HP to 500 HP, depending on the voltage
- Drive input voltage: 230 V, 460 V, and 575 V
- Five duty cycles based on the cycle time of one minute: 10%, 20%, 30%, 50%, and 100%
- Resistance tolerance: 10%
- Braking torque: 100% and 150%
- Peak braking current: 0.5 A to 800 A
- Variable frequency drives
- Servo motors and drives
- Industrial
- Warehouse automation
- Robotics
HPBA Series Braking Resistor Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HPBA005A375R050E | HPBA 0.5HP 375R 100%/230V 50% | 5 - Immediate | $269.23 | View Details |
![]() | ![]() | HPBA005A375R100E | HPBA 0.5HP 375R 100%/230V 100% | 5 - Immediate | $359.96 | View Details |
![]() | ![]() | HPBA005B250R050E | HPBA 0.5HP 250R 150%/230V 50% | 5 - Immediate | $366.35 | View Details |
![]() | ![]() | HPBA005B250R100E | HPBA 0.5HP 250R 150%/230V 100% | 5 - Immediate | $333.60 | View Details |
![]() | ![]() | HPBA005C1K5050E | HPBA 0.5HP 1K5 100%/460V 50% | 5 - Immediate | $269.55 | View Details |
![]() | ![]() | HPBA005C1K5100E | HPBA 0.5HP 1K5 100%/460V 100% | 5 - Immediate | $329.35 | View Details |
![]() | ![]() | HPBA005D1K0050E | HPBA 0.5HP 1K0 150%/460V 50% | 5 - Immediate | $269.61 | View Details |
![]() | ![]() | HPBA005D1K0100E | HPBA 0.5HP 1K0 150%/460V 100% | 5 - Immediate | $313.23 | View Details |
![]() | ![]() | HPBA005E2K0050E | HPBA 0.5HP 2K0 100%/575V 50% | 5 - Immediate | $329.85 | View Details |
![]() | ![]() | HPBA005E2K0100E | HPBA 0.5HP 2K0 100%/575V 100% | 5 - Immediate | $328.73 | View Details |
![]() | ![]() | HPBA005F1K5050E | HPBA 0.5HP 1K5 150%/575V 50% | 5 - Immediate | $328.24 | View Details |
![]() | ![]() | HPBA005F1K5100E | HPBA 0.5HP 1K5 150%/575V 100% | 5 - Immediate | $439.98 | View Details |
![]() | ![]() | HPBA007A250R050E | HPBA 0.75HP 250R 100%/230V 50% | 5 - Immediate | $375.72 | View Details |
![]() | ![]() | HPBA007A250R100E | HPBA 0.75HP 250R 100%/230V 100% | 5 - Immediate | $330.89 | View Details |
![]() | ![]() | HPBA007B170R050E | HPBA 0.75HP 170R 150%/230V 50% | 5 - Immediate | $366.35 | View Details |
![]() | ![]() | HPBA007B170R100E | HPBA 0.75HP 170R 150%/230V 100% | 5 - Immediate | $408.10 | View Details |
![]() | ![]() | HPBA007C1K0050E | HPBA 0.75HP 1K0 100%/460V 50% | 5 - Immediate | $269.58 | View Details |
![]() | ![]() | HPBA007C1K0100E | HPBA 0.75HP 1K0 100%/460V 100% | 5 - Immediate | $329.48 | View Details |
![]() | ![]() | HPBA007D675R050E | HPBA 0.75HP 675R 150%/460V 50% | 5 - Immediate | $329.97 | View Details |
![]() | ![]() | HPBA007D675R100E | HPBA 0.75HP 675R 150%/460V 100% | 5 - Immediate | $440.69 | View Details |