AS85049 Adapters and Band Straps
TE Connectivity's AS85049 industry-standard adapters and band straps are used on most military circular connectors
TE Connectivity announces the approval to be on the military qualified parts list (QPL) for AS85049/82 to /90 band strap adapters and /128 band straps. AS85049 is a military specification for connector accessories designed to work with military connectors like those built to MIL-DTL-38999. The AS85049 industry standard is used on most military circular connectors including M38999. TE Connectivity offers a wide-selection of sizes, materials, and platings to meet customers needs. The band-strap termination system provides ease of installation and repair.
TE Connectivity also offers the corrosion-resisting steel bands in three styles to help meet the customer’s shield. The M85049 band straps and adapters feature side-entry band straps, making them easier to install and repair, and providing high-reliability under vibration due to their self-coupling locking nut. The product is used at the back of a connector to provide shielding, screening, and grounding to a cable harness, which helps provide EMI and RFI protection. The adapters are offered in straight, 45°C and 90° formats.
| Features | Applications |
|
|
Bands
- One-step wide (1/4 inch wide): M85049/128-3
- One-step narrow (1/8 inch narrow): M85049/128-7
- Two-step (1/4 inch wide): M85049/128-1
AS85049 Adapters and Band Straps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R85049/128-1 | CONN TERMINATION BAND SILVER | 547 - Immediate | $3.78 | View Details |
![]() | ![]() | R85049/128-3 | CONN TERMINATION BAND SILVER | 2338 - Immediate | $3.00 | View Details |
![]() | ![]() | R85049/128-7 | CONN TERMINATION BAND SILVER | 472 - Immediate | $3.00 | View Details |
![]() | ![]() | R85049/88-11N03 | CONN BACKSHELL BANDING SZ11 B | 0 - Immediate | $88.73 | View Details |
![]() | ![]() | R85049/88-11W03 | CONN BACKSHELL BANDING SZ11 B | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R85049/88-17N02 | CONN BACKSHELL BANDING SZ17 E | 0 - Immediate | $46.74 | View Details |
![]() | ![]() | R85049/88-17W02 | CONN BACKSHELL BANDING SZ17 E | 0 - Immediate | $45.58 | View Details |
![]() | ![]() | R85049/88-17W03 | CONN BACKSHELL BANDING SZ17 E | 26 - Immediate | $77.81 | View Details |
![]() | ![]() | R85049/88-9N03 | CONN BACKSHELL BANDING SZ9 SILV | 0 - Immediate | $56.34 | View Details |
![]() | ![]() | R85049/88-9W03 | CONN BACKSHELL BANDING SZ9 OLIVE | 0 - Immediate | See Page for Pricing | View Details |