SK Series String Pots
TE Connectivity's flexible, compact string pots are well-suited for outdoor aerial applications
TE Connectivity's SK series string pots are ideal for applications that require increased safety requirements for aerial equipment such as fork lifts and lift buckets. These applications require sensors that provide reliable and flexible measurements. The devices offer a linear position of up to 400 inches (10 meters) providing flexibility that is well-suited for a wide variety of aerial applications. The SK series string pots are off-the-shelf ready and offer a range of industry-standard output signals such as CANOpen and CANbus.
- Flexibility
- Ease-of-use
- Small retracted size
- Well-sealed for outdoor use
- Variety of output choices
- Fork lifts
- Lift buckets
- Outdoor aerial applications
SK Series String Pots
| Image | Manufacturer Part Number | Description | Linear Range | Output | Actuator Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SK1-250-3 | 250 IN VOLTAGE DIVIDER STRING PO | 0 ~ 6350.00mm (0 ~ 250.00") | Analog Voltage | String Potentiometer | 1 - Immediate | $880.62 | View Details |
![]() | ![]() | SK6-400-F01 | STRING ENCODER F01 400 | 0 ~ 10160.00mm (0 ~ 400.00") | Analog Voltage | Slotted Shaft | 0 - Immediate | $1,013.34 | View Details |
![]() | ![]() | SKD-250-3 | 250 IN 0-10V / 4-20MA IP67 STRIN | 0 ~ 6350.00mm (0 ~ 250.00") | Analog Voltage, 4 ~ 20mA | String Potentiometer | 11 - Immediate | $1,023.47 | View Details |
![]() | ![]() | SKJ-250-4 | 250 IN CANJ1939 IP67 STRING POT | 0 ~ 6350.00mm (0 ~ 250.00") | Analog Voltage | String Potentiometer | 4 - Immediate | $1,104.86 | View Details |
![]() | ![]() | SKH-250-4 | 250 IN CANOPEN IP67 STRING POT | 0 ~ 6350.00mm (0 ~ 250.00") | Analog Voltage, 4 ~ 20mA | String Potentiometer | 1 - Immediate | $1,104.86 | View Details |
![]() | ![]() | SK6-400-S02 | 400 IN SYNCRO MOUNT ENCODER REEL | 0 ~ 10160.00mm (0 ~ 400.00") | Analog Voltage | Slotted Shaft | 2 - Immediate | $936.93 | View Details |