MS5803-30BA Miniature 30 bar Module
TE Connectivity's MS5803-30BA is the high-endurance pad technology version of the MS5803-30A HE pressure sensor module
TE Connectivity's MS5803-30BA is a new generation of high-resolution pressure sensors with SPI and I2C bus interface. It is optimized for depth measurement systems with a water depth resolution of 2.5 cm and below. The sensor module includes a high linear pressure sensor and an ultra-low power 24 bit ΔΣ ADC with internal factory calibrated coefficients. It provides a precise digital 24 bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of a depth measurement systems and thermometer function without any additional sensor. The MS5803-30BA can be interfaced to any microcontroller. The communication protocol is simple, without the need to programming internal registers in the device. The gel protection and antimagnetic stainless steel cap make the module water-resistant. This new sensor module generation is based on leading MEMS technology, and the latest benefits from MEAS Switzerland's proven experience and know-how in high-volume manufacturing of pressure modules have been widely used for over a decade. This sensing principle employed leads to very low-hysteresis and high-stability of both pressure and temperature signal.
- High-resolution module: 0.5 mbar
- Fast conversion down to 1 ms
- Low-power: 1 µA (standby < 0.15 µA)
- Integrated digital pressure sensor (24 bit ΔΣ ADC)
- Supply voltage 1.8 V to 3.6 V
- Operating range: 0 to 30 bar, -40°C to 85°C
- I2C and SPI interface (Mode 0, 3)
- No external components (internal oscillator)
- Excellent long-term stability
- Hermetically sealable for outdoor devices
- Mobile water depth measurements systems
- Diving computers
- Adventure or multi-mode watches
Miniature 30 bar Module
| Image | Manufacturer Part Number | Description | Pressure Type | Operating Pressure | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MS580330BA01-00 | SENSOR 435.1PSIA 24BIT | Absolute | 435.1PSI (3000kPa) | I2C, SPI | 557 - Immediate | $28.28 | View Details |