MS5611-01BA Barometric Pressure Sensor

TE Connectivity's barometric pressure sensor features small dimensions that allow for integration in mobile devices

Image of TE Connectivity's MS5611-01BA Barometric Pressure SensorThe MEAS MS5611-01BA from TE Connectivity is a new generation of high-resolution altimeter sensors with SPI and I2C bus interface. This barometric pressure sensor is optimized for altimeters and variometers with an altitude resolution of 10 cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. It provides a precise digital 24-bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of an altimeter / thermometer function without any additional sensor.

The MS5611-01BA can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in the device. Small dimensions of only 5.0 mm x 3.0 mm and a height of only 1.0 mm allow for integration in mobile devices. This new sensor module generation is based on leading MEMS technology and latest benefits from MEAS Switzerland proven experience and know-how in high volume manufacturing of altimeter modules, which have been widely used for over a decade. The sensing principle employed leads to very low hysteresis and high stability of both pressure and temperature signal.

Benefits and Features
  • High-resolution module: 10 cm
  • Fast conversion down to 1 ms
  • Low-power, 1 µA (standby < 0.15="">
  • QFN package 5.0 mm3 x 3.0 mm3 x 1.0 mm3
  • Supply voltage: 1.8 V to 3.6 V
  • Integrated digital pressure sensor (24-bit ΔΣ ADC)
  • Operating range: 10 to 1200 mbar, -40°C to +85°C
  • I2C and SPI interface up to 20 MHz
  • No external components (internal oscillator)
  • Excellent long term stability
Applications
  • Mobile altimeter / barometer systems
  • Bike computers
  • Variometers
  • Height-sensing for medical alarms
  • Indoor navigation

Barometric Pressure Sensor

ImageManufacturer Part NumberDescriptionPressure TypeOperating PressureOutput TypeAvailable QuantityPriceView Details
SENSOR 17.4PSIA 24BITMS561101BA03-50SENSOR 17.4PSIA 24BITAbsolute0.15PSI ~ 17.4PSI (1kPa ~ 120kPa)I2C, SPI5262 - Immediate$7.95View Details
Published: 2016-04-14