Ultra-Wide-Band (UWB) Ceramic Chip Antennas

TE antennas provide secure and reliable communication up to 50x faster than GPS

Image of TE Connectivity Linx Ultra wide band (UWB) Ceramic Chip Antennas TE Connectivity (TE) ultra-wide-band (UWB) ceramic chip antennas can transmit large amounts of data over a wide frequency spectrum. UWB antennas provide a powerful solution in a small package for low-band and high-band UWB channels 1 to 11 (3,500 MHz to 8,500 MHz). These antennas provide secure and reliable communication up to 50x faster than GPS. TE UWB antennas combine accuracy, affordability, and ease of deployment in one of the smallest form factors available in the market to offer a low total cost of ownership and wider coverage than most similar products in the market. UWB ceramic chip antennas allow for secure communications with a signal that is more difficult to detect and intercept than other signal transmission methods. UWB signals can facilitate centimeter-level positioning, with the ability to locate objects to/within 10 cm. UWB ceramic chip antennas are an integral component in modern wireless communication systems, offering several advantages over traditional narrow-band antennas. UWB technology is being adopted widely and showing significant growth in short-range wireless applications.

Features
  • Two part numbers covering 3,500 MHz to 8,500 MHz and 6,000 MHz to 8,000 MHz
  • Operates in channels 1 through 11
  • More accurate distance estimation with centimeter resolution
  • Low power and high efficiency
  • Small form factor
  • Can be mounted directly onto a PCB via standard surface-mount technology
  • Can replace multiple narrow-band antennas and potentially reduce interference
  • RoHS 2.0 compliant
  • AEC-Q200 compliant
Applications
  • Indoor positioning and localization
  • Asset tracking
  • Contact tracing
  • Vehicle-to-everything (V2X) communications
  • Smart homes/home automation
    • Access controls
    • Remote controls
    • Door handles
  • Automotive sensors
  • Precision surveying
  • Factory automation
  • Radar/imaging systems
  • Wireless data transmission
  • High-speed data transmission over short distances
  • Secure communication

Ultra-Wide Band (UWB) Ceramic Chip Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
UWB CERAMIC CHIP ANTENNA 6000 MHL000601-01UWB CERAMIC CHIP ANTENNA 6000 MH5682 - Immediate$0.76View Details
EVALUATION BOARD FOR UWB CERAMICL000601-80EVALUATION BOARD FOR UWB CERAMIC0 - Immediate$47.61View Details
UWB CERAMIC CHIP ANTENNA 3500 MHL000801-01UWB CERAMIC CHIP ANTENNA 3500 MH5930 - Immediate$1.08View Details
EVALUATION BOARD FOR UWB CERAMICL000801-80EVALUATION BOARD FOR UWB CERAMIC15 - Immediate$47.61View Details
Published: 2024-10-29