USB 3.2 Type-A Gen 2 Vertical Receptacles
TE's receptacles are suitable for consumer devices that require high data transfer speeds in a compact form factor
TE Connectivity's (TE) USB 3.2 Type-A Gen 2 vertical-mount receptacles are the fastest USB Type-A connectors available in the marketplace at 10 Gbps. Providing the faster data speeds required in all-in-one (AIO) devices, Internet of Things (IoT) devices, and high-performance storage devices, these connectors are suitable for consumer devices that require high data transfer speed in a compact form factor.
- Data transmission: 10 Gbps
- Durability: 5,000 cycles
- Housing: PA9T/UL 94V-0 rated
- Shell: stainless-steel/nickel finish
- Contacts: Copper-alloy/gold-plated
- Insertion force: 35 N (3.57 kg) maximum
- Extraction force: initial10 N (1.02 kg) minimum
- Temperature range:
- Suggested storage: +10°C to +30°C
- Operating: -55°C to +105°C
Benefits
- SuperSpeed USB 10 Gbps
- Hot pluggable, permitting attaching or detaching peripherals without powering down or rebooting
- Backward-compatible with previous generations of USB Type-A connectors
- Superior power management of mass storage devices
- Desktop and laptop computers
- Digital audio
- High-volume storage devices
- Scanners
- Game ports
- GPS devices
- MP3 players
- High-definition A/V equipment
- Keyboards, mice, and joysticks
Standard Board-Mount
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2438987-1 | VERTICAL USB 3.2 A (SHIELD LEG S | 5354 - Immediate | $1.32 | View Details |
![]() | ![]() | 2438987-2 | VERTICAL USB 3.2 A (SHIELD LEG S | 3195 - Immediate | $1.56 | View Details |
![]() | ![]() | 2438987-3 | VERTICAL USB 3.2 A (SHIELD LEG S | 5545 - Immediate | $1.75 | View Details |
Board-Mount with Board Lock Legs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2439034-2 | VERTICAL USB 3.2 A (BOARD LOCK) | 5569 - Immediate | $1.56 | View Details |
![]() | ![]() | 2439034-3 | VERTICAL USB 3.2 A (BOARD LOCK) | 5595 - Immediate | $1.75 | View Details |
![]() | ![]() | 2439034-1 | VERTICAL USB 3.2 A (BOARD LOCK) | 5920 - Immediate | $1.32 | View Details |