5G Phantom No-Ground Plane (NGP) Antenna Series
TE Connectivity's antennas offer global cellular coverage without the need for a fixed ground plane
TE Connectivity's 5G Phantom no-ground plane (NGP) antenna series covers either 617 MHz to 7,125 MHz or 698 MHz to 7125 MHz in a ground plane independent format. This series offers global cellular coverage without the need for a fixed ground plane, even for regions where the lower 600 MHz band is required. It delivers high levels of average efficiency, over 95% up to 4,200 MHz, and gain up to 8.0 dBi in an IP67-rated compact form-factor. A direct-mount threaded stud with superior quality and an integrated N-female connector provide tamper-resistant installation. The direct coaxial connection ensures performance remains consistent, even at higher frequencies, avoiding the performance losses of other mounting methods.
Benefits
- Global cellular coverage
- Available in 617 MHz to 7,125 MHz and 698 MHz to 7,125 MHz variants
- Both variants are available in black or white
- Minimum gain ripple around the horizon (azimuth plane)
- Uniform azimuth patterns reduce the chance of signal dropouts
- Tamper-resistant and highly durable
- IP67-rated enclosure and UL-94 flammability rating
- Smart lockers
- Smart storage
- Smart metering
- Public safety
- Freight
- IoT
- Public safety
- Freight/transportation
5G Phantom NGP Antenna Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FTRA6171M6PBN-001 | 5G PHANTOM NGP 617-7125MHZ - BLA | 5 - Immediate | $65.30 | View Details |
![]() | ![]() | FTRA6171M6PWN-001 | 5G PHANTOM NGP 617-7125MHZ - WHI | 18 - Immediate | $65.30 | View Details |
![]() | ![]() | FTRA6971M6PBN-001 | 5G PHANTOM NGP 698-7125MHZ - BLA | 9 - Immediate | $62.50 | View Details |
![]() | ![]() | FTRA6971M6PWN-001 | 5G PHANTOM NGP 698-7125MHZ - WHI | 19 - Immediate | $62.50 | View Details |