WinTotal v7

TE Connectivity AMP's identification software supports high-quality wire and harness identification, plus basic label printing applications

Image of TE Connectivity AMP's WinTotal v7 Identification Software WinTotal v7 is the latest version of TE identification software, designed for simple and easy use when printing on TE heat-shrink sleeves, cable markers, and labels. This software series supports high-quality wire and harness identification, as well as basic label printing applications. WinTotal v7, combined with TE product, printer, and ribbon, creates a high-quality identification asset that can be used in harsh environments. WinTotal v7 now fully supports Unicode, which allows for multilingual text to be printed on the label, using any or all languages required. Superseding WinTotal v6, WinTotal v7 lets the customer design and print on TE identification products using Windows 10 computers.

Features
  • Over 2,500 standard TE Connectivity identification products pre-installed
  • True print preview
  • Extensive barcode and QR code support, including DoD UID
  • Software can be supplied via USB dongle or license key
  • Multiple label design objects: text, lines, boxes, circles, and images
  • Clipart gallery with commonly used symbols
  • Live database view in fields and circles
Benefits
  • Easy and quick to use
  • WinTotal v7 offers a full set of print and design functionalities
  • Global usage is possible with the availability of 13 different languages
  • Unicode allows for multilingual text to be printed on the label, using any or all languages required
  • True print preview prevents mistakes when printing
  • Advanced template design allows for the creation of graphics, logos, barcodes, lines, and rectangles
Applications
  • Rail
  • Aerospace
  • Industrial
  • Automation
  • Panel builders

WinTotal v7

ImageManufacturer Part NumberDescriptionSpecificationsAvailable QuantityPriceView Details
DONGLE WINTOTAL-71-2186545-1DONGLE WINTOTAL-7-19 - Immediate$700.56View Details
WINTOTAL-7 END-USER-LIC1-2186546-1WINTOTAL-7 END-USER-LIC-0 - ImmediateSee Page for PricingView Details
Published: 2020-03-13