Sliver Internal Cabled Interconnects

TE Connectivity AMP Sliver internal cabled interconnects provide ultimate flexibility in applications, data rates, and protocols

Image of TE Connectivity AMP's Sliver Internal Cabled InterconnectsTE Connectivity’s (TE) Sliver internal cabled interconnect is one of the most flexible solutions providing up to 25 Gbps data rates. Sliver products are used for making internal I/O connections on the board across many applications, data rates, and protocols (PCI Express, SAS, Ethernet, InfiniBand, and other customer specified protocols). With a 0.6 mm contact pitch, Sliver products are super slim, allowing more to fit inside the box. TE provides a highly robust metal housing design on the connector cage to help withstand cable pull while an active latch provides additional connection security. This technology simplifies design and helps lower overall costs by eliminating the need for re-timers and costlier lower-loss PCB materials while reaching speeds up to 25 Gbps with the use of TE high speed cable.

Features and Benefits

  • Provide ultimate design flexibility in applications, data rates, and protocols
  • Allow for both cabled and card edge interconnect designs with an industry leading portfolio of vertical and right angle solutions in multiple sizes
  • Save space with 0.6 mm contact pitch that is up to 30% denser than existing solutions
  • Provide robust connector housing design and an active latch for additional connection security in data critical applications
  • Lower overall design costs by eliminating the need for re-times and costlier lower-loss PCB materials
  • Simplify overall system design for high speed routing and reach speeds up to 25 Gbps with the use of TE’s high speed cable
Applications
  • Servers
  • Switches
  • High performance computing
  • Storage devices

Sliver Internal Cabled Interconnects

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 50POS SMD GOLD2292096-1CONN RCPT 50POS SMD GOLD959 - Immediate$8.56View Details
CONN RCPT 50POS R/A SMD GOLD2292055-1CONN RCPT 50POS R/A SMD GOLD1604 - Immediate$8.80View Details
CONN RCPT 74POS SMD GOLD2291316-1CONN RCPT 74POS SMD GOLD900 - Immediate$6.96View Details
CONN RCPT 74POS R/A SMD GOLD2292069-1CONN RCPT 74POS R/A SMD GOLD2531 - Immediate$9.98View Details
SLIVER C/A, 50P, STR TO STR 25GH2821750-1SLIVER C/A, 50P, STR TO STR 25GH0 - Immediate$51.53View Details
SLIVER C/A, 50P, STR TO STR,25GH2821750-2SLIVER C/A, 50P, STR TO STR,25GH90 - Immediate$62.00View Details
CONN 74POS R/A TO R/A 10G2821385-1CONN 74POS R/A TO R/A 10G65 - Immediate$47.90View Details
CONN 74POS R/A TO R/A 10G2821385-2CONN 74POS R/A TO R/A 10G99 - Immediate$54.42View Details
Published: 2017-12-22