MiMo Rooftop Antenna

TE Connectivity’s (TE) MiMo rooftop antenna is designed for use on trains, trams, and buses

Image of TE Connectivity MiMo Rooftop AntennaTE Connectivity’s MiMo rooftop antenna is designed specifically for use on trains, trams, and buses. Incorporating two elements operating wideband across all frequencies from 698 MHz to 6,000 MHz, the MiMo rooftop antenna range is versatile and future proof. The MiMo series has two DC grounded radiating elements; in versions with a GPS module, it is protected by an integrated gas discharge surge arrestor. Housed in a high-impact, flame-retardant polycarbonate housing, the MiMo rooftop antenna is weatherproof and environmentally sealed to IP67, ensuring that the antenna’s performance is never compromised.

Features and Benefits

  • Covers all LTE, Wi-Fi, and WiMAX frequencies used worldwide, including GSM-R, cellular 700 MHz to 6,000 MHz
  • Two elements (700 MHz to 6 GHz)
  • Optional active GPS GLONASS antenna with built-in surge arrestor
  • Compliant with rail standards EN45545, EN50155, EN61373, and EN50121
  • Housing polycarbonate 1,000 PEI and aluminum base
  • Industry-standard four-hole mount
  • DC grounded elements
  • Defined isolation and correlation
  • Rated IP67 (when installed according to the installation instructions)

Applications

  • High speed trains and locomotives
  • Trams
  • Buses / coaches
  • Mass transit systems
  • Heavy duty machinery (quarry trucks and other)

MiMo Rooftop Antennas

ImageManufacturer Part NumberDescriptionFrequency RangeAvailable QuantityPriceView Details
RF ANT 829MHZ/1.575GHZ MODULE1-2823591-1RF ANT 829MHZ/1.575GHZ MODULE698MHz ~ 960MHz, 1.56GHz ~ 1.61GHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 6GHz0 - Immediate$328.26View Details
RF ANT 829MHZ MOD N FEM TH1-2823592-1RF ANT 829MHZ MOD N FEM TH698MHz ~ 960MHz, 1.56GHz ~ 1.61GHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 6GHz0 - ImmediateSee Page for PricingView Details
Published: 2016-07-11