LUMAWISE LED Holders Type Z

TE Connectivity's LED holders enable customers to develop Zhaga-compliant modules

Image of TE Connectivity AMP's LUMAWISE Type Z LED Holders TE Connectivity's (TE) LUMAWISE Type Z LED holders provide a quick and easy solderless connection to chip-on-board (CoB) LED arrays and are designed to enable customers to develop Zhaga-compliant modules. Standard and low-profile Type Z50 LED holders feature snap-in LED retention that secures the LED in the holder during assembly and establishes proper positioning in the fixture. Offered with or without the optic attachment features, the Type Z LED holders are available in a configuration to suit any need. The optics attachment version functions with LEDiL optics to provide the lighting designer with beam-shaping flexibility in spot and downlight applications.

Benefits

  • Provides thermal connection for CoB LED and mounting aid for the CoB to the heatsink
  • Secures fit and alignment with secondary optics
  • Prevents flux spatters on light-emitting area
  • Quick and easy assembly and electrical connection
  • Optimized handling and time-saving method to connect LEDs
  • Fits standard Zhaga-mounting footprint
Applications
  • Spotlights
  • Track lights
  • Recessed downlights
  • High bay lights
  • Retrofit lamps
  • Wall sconces
Target Markets
  • Luminary manufacturers
  • Spot and downlight manufacturers
  • Track lighting manufacturers

LUMAWISE LED Holders Type Z

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LUMAWISE Z45 LED HOLDER 20X244-2325811-2LUMAWISE Z45 LED HOLDER 20X241756 - Immediate$2.53View Details
LUMAWISE Z45 LED HOLDER 19X194-2325807-2LUMAWISE Z45 LED HOLDER 19X19553 - Immediate$2.53View Details
LUMAWISE Z50 HOLDER 2828 GENERAL4-2213480-1LUMAWISE Z50 HOLDER 2828 GENERAL5081 - Immediate$3.15View Details
Z35 MINI LED HOLDER 13.5*13.5MM4-2213678-5Z35 MINI LED HOLDER 13.5*13.5MM1022 - Immediate$1.96View Details
Z35 MINI LED HOLDER 12*15MM PANH4-2213678-3Z35 MINI LED HOLDER 12*15MM PANH134 - Immediate$1.96View Details
LUMAWISE Z45 LED HOLDER 19X194-2325807-3LUMAWISE Z45 LED HOLDER 19X190 - Immediate$2.53View Details
Published: 2020-05-29