LUMAWISE LED Holders for Bridgelux® Vesta® Series
TE Connectivity's LED holders are ideal for applications such as spotlights and downlights
TE Connectivity's (TE) LUMAWISE LED holder product extension for the Bridgelux Vesta series dim-to-warm COB LEDs are market-proven to provide a reliable electrical and mechanical connection for a light fixture’s power source, heatsink, and reflector. Clearance was created within the existing one-piece Z45 and Z35 series LED holder housings to accommodate added components on the Vesta COB products. The poke-in wire connections are designed for ease-of-termination and the adhesive tape for COB retention during assembly. These features carried over from the original Z45 and Z35 LED holders.
A standard 35 mm screw pitch enables the use of standard heatsink drilling and mounting procedures. A 120° optic angle incorporated to the housing of the low-profile holder keeps light loss to a minimum. TE’s LUMAWISE Z45 and Z35 LED holders enable compliance to the Zhaga book 3 standard and are compatible with other Zhaga LED lighting components.
LUMAWISE LED holders for Bridgelux Vesta series dim-to-warm COB LEDs
- Provides a reliable, competitively priced solution that utilizes TE's one-piece housing design
- Quick and easy assembly of the COB LEDs into the luminaire
- Optics close to light-emitting area
- Spotlights and downlights
- Track lighting
- Street lighting
- Horticulture lighting
LUMAWISE LED Holders for Bridgelux® Vesta® Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3-2213678-4 | LUMAWISE Z35 LED HOLDER FOR COUN | 1472 - Immediate | $2.49 | View Details | |
![]() | ![]() | 3-2213678-3 | LUMAWISE Z35 LED HOLDER FOR PAN | 2107 - Immediate | $2.01 | View Details | |
![]() | ![]() | 2-2325811-1 | LUMAWISE Z45 LED HOLDER FOR PAN | 319 - Immediate | $2.59 | View Details | |
![]() | ![]() | 3-2325811-1 | LUMAWISE Z45 LED HOLDER FOR COUN | 478 - Immediate | $2.59 | View Details |