LUMAWISE Endurance S Connector System
TE Connectivity's connector system offers keyed mating combinations, UV resistance, and multiple mounting directions
TE Connectivity's (TE's) LUMAWISE Endurance S connector system is an ecosystem of products designed for sensor and other control system applications. The Endurance S ecosystem has been expanded to enable additional use cases. The sensor-ready components offer all the original Endurance S benefits with expanded electrical ratings plus alternate key combinations for protected mating. The compact design is UV resistant, appealing to the eye, and can be mounted facing upwards, downwards, or sideways. Having keyed mating combinations provides flexibility and differentiation to the designer.
Benefits
- Flexibility in design with upwards, downwards, and sideways-facing mounting versatility
- Secure low torque mating of sealing cap or base and receptacle
- Minimize condensation with an optional vent feature
- Street and area lighting
- Roadway lighting
- Commercial/municipal outdoor lighting (parking lots, car dealerships, etc.)
- City management systems
- Sensor modules such as motion
- Outdoor luminaires
- Wall packs
- Parking lots
- Walkways
- Streetlight manufacturers
- Control manufacturers
LUMAWISE Endurance S Connector System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2343404-1 | MODULE ASSY,80MM LUMAWISE S,KEYE | 8 - Immediate | $9.48 | View Details |
![]() | ![]() | 2341474-1 | SEALING CAP, RCPT, LUMAWISE ENDU | 3164 - Immediate | $1.73 | View Details |
![]() | ![]() | 2343403-1 | RECEPT ASSY, LUMAWISE ENDURO S, | 203 - Immediate | $7.79 | View Details |
![]() | ![]() | 2343405-1 | MODULE ASSY,40MM LUMAWISE ENDRO | 95 - Immediate | $3.11 | View Details |