SolderSleeve for Space

TE's wire connection device can be used for splicing wires as well as shield terminations

Image of TE Connectivity's SolderSleeve for Space TE Connectivity Aerospace’s SolderSleeve device for space supports the critical requirements of the space industry. This product is designed and developed for applications within the vertical market (including LEO satellites) which require low outgassing and resistance to extreme temperatures. The SolderSleeve device for space helps provide reduced size, weight, and power (SWaP) and environmentally-protected shield termination on cables as well as insulation, protection, and strain relief. This product can be used for splicing wires as well as shield terminations. The space industry also demands solutions that have minimal to zero levels of foreign object damage (FOD) in key applications. The use of flux-free solder leaves no traces of particles post-installation and the sealing rings helps ensure that the installation remains intact. The SolderSleeve device for space can be used for silver-plated cables. In addition, standard tools such as the heat gun and reflector will work and follow the RCPS-100-70.

Benefits

  • Heat-shrinkable technology for one-step shield results in easy inspection
  • Transparent insulation sleeve saves time during installation
  • Provides strain relief with ratings of up to +150°C
  • Minimal tools required to achieve connection, insulation, and protection
  • In-house design and quality-controlled process offers reliability and traceability
Materials
  • Insulation sleeve: heat-shrinkable, transparent blue, radiation cross-linked polyvinylidene fluoride
  • Barrier ring: thermoplastic
  • Solder preform without flux: solder type Sn63 per ANSI-J-STD-006
  • Flux: none
Standards and Specifications
  • Electrical: millivolt drop <4 mV
  • Mechanical: tensile strength of 15 lbs, vibration up to 15 g
Applications
  • Small, nano, and cube satellites for LEO constellations
  • Launch pads

SolderSleeve for Space

ImageManufacturer Part NumberDescriptionLengthColorAvailable QuantityPriceView Details
SLDR SLV WIRE-WIRE 0.12/0.175"S01-6-RSLDR SLV WIRE-WIRE 0.12/0.175"0.866" (22.00mm)Transparent - Blue2187 - Immediate$2.97View Details
SLDR SLV WIRE-WIRE 0.194/0.233"S01-7-RSLDR SLV WIRE-WIRE 0.194/0.233"0.906" (23.01mm)Transparent - Blue1325 - Immediate$4.78View Details
SLDR SLV WIRE-WIRE 0.248/0.284"S01-8-RSLDR SLV WIRE-WIRE 0.248/0.284"0.945" (24.00mm)Transparent - Blue585 - Immediate$5.14View Details
Published: 2022-01-21