LGH High-Voltage Connectors

TE Connectivity's LGH high-voltage, high-altitude, high-temperature lead assemblies and connectors are designed to meet or exceed military specifications

Image of TE Connectivity Aerospace Defense and Marine's LGH High Voltage ConnectorsIn the development of high-voltage, hermetically-sealed connectors, TE Connectivity's LGH high-voltage lead assemblies and receptacles represent two major advances in the science of high-voltage application — both pioneered by TE Connectivity. As a result of this technological advantage, TE is the leading manufacturer of high-voltage, high-altitude, high-temperature lead assemblies and connectors. In the field of high-voltage application, TE has conducted extensive research, development, quality studies, and reliability programs, yielding numerous standard products for military and industrial high-voltage applications. LGH high-voltage lead assemblies and receptacles are used in many systems, designed to meet or exceed military specifications.

Features and Benefits
  • No exposed high-voltage parts
  • Space saving: maximum performance from small size and weight
  • Fast connect and disconnect
  • Wide temperature range: -67°F to +257°F [-55°C to +125°C], continuous
  • Hermetically sealed
  • Fungus, moisture, oil, and chemical resistant
  • High-altitude operation: at any altitude without voltage derating
  • Excellent mechanical strength: resists vibration and shock
  • High dielectric strength
  • High reliability: operates under extreme environmental conditions
  • Unaffected by ultra-violet light
  • Radiation resistant
  • Non-toxic insulation: does not give off toxic fumes when burned
  • Excellent shelf life
  • Meets applicable military specifications
  • Quick, easy installation
Applications
  • High-temperature, high-altitude applications
  • Low-temperature, low-altitude devices
  • Harsh environments where high voltage is used

View all LGH High-Voltage Connectors

LGH High-Voltage Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN LGH PLUG 1POS CYL STR5-861610-1CONN LGH PLUG 1POS CYL STR726 - Immediate$18.80View Details
CONN LGH RCPT 1POS CIRC STR5-862197-3CONN LGH RCPT 1POS CIRC STR440 - Immediate$30.74View Details
CONN LGH SPLICE 1POS CYL STR850555-1CONN LGH SPLICE 1POS CYL STR0 - Immediate$229.75View Details
CONN LGH PLUG 1POS CYL STR5-861610-2CONN LGH PLUG 1POS CYL STR198 - Immediate$39.21View Details
CONN LGH RCPT 7POS CIRC PNL MNT862004-1CONN LGH RCPT 7POS CIRC PNL MNT35 - Immediate$1,015.24View Details
CONN LGH RCPT 7POS CIRC PNL MNT861647-1CONN LGH RCPT 7POS CIRC PNL MNT42 - Immediate$274.57View Details
CONN LGH PLUG 6POS CIRC STR860267-1CONN LGH PLUG 6POS CIRC STR5 - Immediate$276.44View Details
CONN LGH RCPT 7POS CIRC PNL MNT866182-1CONN LGH RCPT 7POS CIRC PNL MNT0 - Immediate$944.15View Details
CONN LGH RCPT 1POS CYL861252-1CONN LGH RCPT 1POS CYL0 - Immediate$179.75View Details
CONN LGH PLUG 7POS CIRC STR863024-1CONN LGH PLUG 7POS CIRC STR0 - Immediate$151.16View Details

Extraction Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EXTRACTION TOOL LGH861751-1EXTRACTION TOOL LGH0 - Immediate$121.91View Details
Published: 2015-08-31