VLS-EX Series Power Inductors

TDK’s VLS-EX series power inductors are used for power circuit applications for industrial and audiovisual equipment applications

Image of TDK's VLS-EX Series Power InductorsTDK's VLS-EX series power inductors are magnetically shielded, wire-wound inductors with a ferrite core. The core material of the VLS-EX series has been optimized, resulting in a higher rated current specification and lower RDC. This series has a high magnetic shield construction, which is achieved through the use of ferrite magnetic material and is compatible with high-density mounting.  VLS-EX inductors are designed for use in power circuit applications in TVs, STBs, game devices and other audiovisual equipment, as well as DC/DC conversion for home appliances, air conditioning, industrial test equipment, lighting applications, and power generators.

Features and Benefits
  • Magnetically shielded, wire-wound, ferrite core material
  • Larger current and low Rdc is achieved through optimization of the ferrite core
  • Compatible with high-density mounting
  • Operating temperature: -40°C to +105°C
  • Storage temperature (after the circuit board is mounted): -40°C to +105°C
Applications
  • TVs, STBs, game devices, and other audiovisual equipment
  • DC/DC conversion for home appliances
  • Air conditioning
  • Industrial test equipment
  • Lighting applications
  • Power generators

VLS-EX Series Power Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Current - Saturation (Isat)Available QuantityPriceView Details
FIXED IND 6.8UH 3.6A 36 MOHM SMDVLS6045EX-6R8MFIXED IND 6.8UH 3.6A 36 MOHM SMD3.6 A4.7A180988 - Immediate$0.25View Details
FIXED IND 47UH 1.3A 230 MOHM SMDVLS6045EX-470MFIXED IND 47UH 1.3A 230 MOHM SMD1.3 A1.8A111103 - Immediate$0.25View Details
FIXED IND 10UH 3.4A 47 MOHM SMDVLS6045EX-100MFIXED IND 10UH 3.4A 47 MOHM SMD3.4 A3.9A48036 - Immediate$0.25View Details
FIXED IND 15UH 2.5A 75 MOHM SMDVLS6045EX-150MFIXED IND 15UH 2.5A 75 MOHM SMD2.5 A3.1A31720 - Immediate$0.25View Details
FIXED IND 3.3UH 4.95A 23 MOHMVLS6045EX-3R3NFIXED IND 3.3UH 4.95A 23 MOHM4.95 A6.5A8468 - Immediate$0.25View Details
FIXED IND 150UH 700MA 760 MOHMVLS6045EX-151MFIXED IND 150UH 700MA 760 MOHM700 mA900mA1119 - Immediate$0.25View Details
FIXED IND 2.2UH 4.7A 28.6 MOHMVLS5045EX-2R2NFIXED IND 2.2UH 4.7A 28.6 MOHM4.7 A6.4A75703 - Immediate$0.24View Details
FIXED IND 3.3UH 4.2A 35.1 MOHMVLS5045EX-3R3NFIXED IND 3.3UH 4.2A 35.1 MOHM4.2 A5.2A28455 - Immediate$0.24View Details
FIXED IND 22UH 1.8A 162.5 MOHMVLS5045EX-220MFIXED IND 22UH 1.8A 162.5 MOHM1.8 A2A8669 - Immediate$0.24View Details
FIXED IND 68UH 900MA 533 MOHMVLS5045EX-680MFIXED IND 68UH 900MA 533 MOHM900 mA1.1A8480 - Immediate$0.24View Details
FIXED IND 33UH 1.3A 312 MOHM SMDVLS5045EX-330MFIXED IND 33UH 1.3A 312 MOHM SMD1.3 A1.5A7803 - Immediate$0.24View Details
FIXED IND 15UH 1.9A 143 MOHM SMDVLS5045EX-150MFIXED IND 15UH 1.9A 143 MOHM SMD1.9 A2.2A7105 - Immediate$0.24View Details
FIXED IND 150UH 610MA 949 MOHMVLS5045EX-151MFIXED IND 150UH 610MA 949 MOHM610 mA560mA6681 - Immediate$0.24View Details
FIXED IND 1.5UH 5A 22.1 MOHM SMDVLS5045EX-1R5NFIXED IND 1.5UH 5A 22.1 MOHM SMD5 A7.4A6518 - Immediate$0.24View Details
FIXED IND 4.7UH 3.2A 46.8 MOHMVLS5045EX-4R7MFIXED IND 4.7UH 3.2A 46.8 MOHM3.2 A4.4A4380 - Immediate$0.24View Details
FIXED IND 100UH 700MA 754 MOHMVLS5045EX-101MFIXED IND 100UH 700MA 754 MOHM700 mA800mA3043 - Immediate$0.24View Details
FIXED IND 47UH 1A 390 MOHM SMDVLS5045EX-470MFIXED IND 47UH 1A 390 MOHM SMD1 A1.3A2601 - Immediate$0.24View Details
FIXED IND 6.8UH 2.9A 59.8 MOHMVLS5045EX-6R8MFIXED IND 6.8UH 2.9A 59.8 MOHM2.9 A3.6A1835 - Immediate$0.24View Details
FIXED IND 4.7UH 4.2A 27 MOHM SMDVLS6045EX-4R7MFIXED IND 4.7UH 4.2A 27 MOHM SMD4.2 A5.8A58801 - Immediate$0.25View Details
FIXED IND 2.2UH 5.1A 19 MOHM SMDVLS6045EX-2R2NFIXED IND 2.2UH 5.1A 19 MOHM SMD5.1 A7.5A14696 - Immediate$0.25View Details
Published: 2017-04-03