VLS-CX-H Series Fixed Inductors
TDK’s power inductors offer large current and lower DC resistance
TDK's VLS-CX-H series power inductors are magnetically shielded wire-wound inductors with a ferrite core designed for use in automotive ADAS applications. Large current and lower DC resistance were achieved by optimizing the ferrite core geometry, and production of the VLS-CX-H series is fully automated, ensuring high product quality and stability. The inductors are AEC-Q200 compliant therefore in addition to automotive ADAS applications, they are suitable for use in applications such as in-vehicle cameras, airbags, meter clusters, radar, and more.
- Magnetic shield type wire-wound inductor for power circuits using ferrite magnetic material
- High magnetic shield construction and compatible with high-density mounting
- Larger current and lower DC resistance were achieved by optimizing the ferrite core geometry
- Operating temperature range: -40°C to +125°C (including self-temperature rise)
- Compliant with AEC-Q200
VLS-CX-H Series Fixed Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VLS4015CX-1R0M-H | FIXED IND 1UH 2.98A 48 MOHM SMD | 2348 - Immediate | $0.22 | View Details |
![]() | ![]() | VLS4015CX-1R5M-H | FIXED IND 1.5UH 2.96A 60 MOHM | 1970 - Immediate | $0.22 | View Details |
![]() | ![]() | VLS4015CX-2R2M-H | FIXED IND 2.2UH 2.71A 84 MOHM | 1049 - Immediate | $0.22 | View Details |
![]() | ![]() | VLS4015CX-3R3M-H | FIXED IND 3.3UH 2.4A 96 MOHM SMD | 0 - Immediate | $0.22 | View Details |
![]() | ![]() | VLS4015CX-4R7M-H | FIXED IND 4.7UH 1.76A 132 MOHM | 5000 - Immediate | $0.22 | View Details |
![]() | ![]() | VLS4015CX-6R8M-H | FIXED IND 6.8UH 1.68A 204 MOHM | 2011 - Immediate | $0.22 | View Details |
![]() | ![]() | VLS4015CX-100M-H | FIXED IND 10UH 1.16A 252 MOHM | 990 - Immediate | $0.22 | View Details |
![]() | ![]() | VLS4015CX-150M-H | FIXED IND 15UH 1.06A 372 MOHM | 1617 - Immediate | $0.22 | View Details |
![]() | ![]() | VLS4015CX-220M-H | FIXED IND 22UH 870MA 540 MOHM | 552 - Immediate | $0.22 | View Details |
![]() | ![]() | VLS4015CX-330M-H | FIXED IND 33UH 760MA 804 MOHM | 2454 - Immediate | $0.22 | View Details |