VGT Series Transformers

TDK’s VGT series transformers for IGBT/FET feature a high saturation flux density ferrite core and are AEC-Q200 compliant

Image of TDK's VGT Series Transformer TDK’s VGT series transformers were designed for use in intelligent power module (IPM) drive power supplies of inverter motors. Outputs ranging from one to six are available, depending on the part number. VGT series transformers are AEC-Q200 compliant and utilize a high saturation flux density ferrite core.

A variety of case sizes are available, with dimensions as small as 13.9 mm x 15.3 mm and inductances ranging from 2.5 µH to 10 µH. The dielectric strength voltage is 2.6 kV, and the operating temperature range is -40°C to +130°C (including self-temperature rise).

Features
  • Small case size design possible through the use of high saturation flux density ferrite core
  • Dielectric strength voltage is 2.6 kV
  • Operating temperature: -40°C to +130°C (including self-temperature rise)
  • Storage temperature (after PC board is mounted): -40°C to +130°C
  • AEC-Q200 compliant

Applications

  • For the intelligent power module drive power supply of an inverter motor

VGT Series Transformers

ImageManufacturer Part NumberDescriptionChipset ManufacturerVoltage - PrimaryAvailable QuantityPriceView Details
XFMR FLYBACK AC/DC CONV 10UH SMDVGT12EEM-200S1A4XFMR FLYBACK AC/DC CONV 10UH SMD--705 - Immediate$6.17View Details
XFMR FLYBACK AC/DC CONV 10UH SMDVGT15SEFD-200S1A4XFMR FLYBACK AC/DC CONV 10UH SMD--360 - Immediate$8.00View Details
XFMR FLYBACK AC/DC CONV 8UH SMDVGT15EFD-200S3A6XFMR FLYBACK AC/DC CONV 8UH SMD--689 - Immediate$8.17View Details
XFMR FLYBACK AC/DC CONV 2.6UH SMVGT15SEFD-250S4A7XFMR FLYBACK AC/DC CONV 2.6UH SM--892 - Immediate$8.45View Details
XFMR FLYBACK AC/DC CONV 2.5UH SMVGT22EPC-200S6A12XFMR FLYBACK AC/DC CONV 2.5UH SM--103 - Immediate$9.79View Details
Published: 2018-11-30