TFSQ0402 Series
TDK Announces the 0402-size thin film capacitor for high-frequency circuits
TDK Corporation presents the TFSQ0402 series of thin-film capacitors in a 0402 (EIA 01005) package. Under the product name Z-match, the new capacitors are designed for power amplifier circuits and RF matching circuits.
The new capacitor was developed by using a thin film technology that TDK developed for the production of the magnetic heads of HDDs. The result is a new line of compact, low-profile components with outstanding performance. Thanks to the thin-film process, Z-match capacitors achieve an extremely tight tolerance of ±0.05 pF and a Q factor that is 150 percent higher than that of existing products (2.2 pF at 2 GHz). With these features, the new series exhibits superior high-frequency characteristics in impedance matching circuits.
- Self-resonant frequency of 6.8 GHz
- Operating temperature range of -55°C to +125°C
- Capacitance change 0±60 ppm/°C
- Smartphones
- Mobile phones
- Devices using wireless LAN
TFSQ0402 Series
| Image | Manufacturer Part Number | Description | Voltage - Rated | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | TFSQ0402C0H1C2R6WT | CAP THIN FILM 2.6PF 16V 01005 | 16 V | 3396 - Immediate | $0.22 | View Details |
![]() | ![]() | TFSQ0402C0H1C0R2WT | CAP THIN FILM 0.2PF 16V 01005 | 16 V | 2804 - Immediate | $0.34 | View Details |
![]() | ![]() | TFSQ0402C0H1C0R4WT | CAP THIN FILM 0.4PF 16V 01005 | 16 V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TFSQ0402C0H1C0R5WT | CAP THIN FILM 0.5PF 16V 01005 | 16 V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TFSQ0402C0H1C0R6WT | CAP THIN FILM 0.6PF 16V 01005 | 16 V | 0 - Immediate | See Page for Pricing | View Details |