SPM-XT Series High Current Power Inductors
TDK's SPM-XT inductors have lower hum noise compared to the core adhesive coils
TDK's SPM-XT series magnetically shielded, wirewound inductors use a metallic magnetic material, making them ideal for power circuits. They offer large current specifications, low RDC, and compactness compared to ferrite-wound type inductors. SPM-XT inductors have lower hum noise than the core adhesive coils, made possible using metallic magnetic material and an integrated molded coil structure.
The SPM-XT series inductors range in sizes from 11.5 mm x 10.0 mm x 4.0 mm to 13.0 mm x 12.6 mm x 6.5 mm with an inductance range of 0.18 µH to 2.8 µH with ±20% inductance tolerance. They are ideally suited for applications such as gaming equipment, base stations, servers, HDDs, industrial equipment, and more.
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- Achieve large current, low RDC, and compactness compared to ferrite-wound type inductors
- Low inductance variance in high-temperature environments with good DC superimposition characteristics
- Hum noise is lower than with core adhesive coils through the use of metallic magnetic material and a structure with an integrated molded coil
- Operating temperature range of -40°C to +125°C (including self-temperature rise)
- Power supplies around CPUs
- HDDs
- Servers
- VRMs
- Compact power supply modules
- Gaming equipment
- Base stations
- Industrial equipment
SPM-XT Series High Current Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPM10040XT-R47M | FIXED IND 470NH 22A 1.32 MOHM | 0 - Immediate | $0.79 | View Details |
![]() | ![]() | SPM10040XT-R68M | FIXED IND 680NH 18A 1.65 MOHM | 1000 - Immediate | $0.79 | View Details |
![]() | ![]() | SPM10040XT-R18M | FIXED IND 180NH 38A 0.55 MOHM | 36419 - Immediate | $0.79 | View Details |
![]() | ![]() | SPM10040XT-R33M | FIXED IND 330NH 25A 1.21 MOHM | 280 - Immediate | $0.79 | View Details |
![]() | ![]() | SPM12565XT-1R0M | FIXED IND 1UH 22A 2.28 MOHM SMD | 400 - Immediate | $0.97 | View Details |
![]() | ![]() | SPM12565XT-2R8M150 | FIXED IND 2.8UH 15A 5.2 MOHM SMD | 500 - Immediate | $0.97 | View Details |
![]() | ![]() | SPM12565XT-1R4M | FIXED IND 1.4UH 18A 2.8 MOHM SMD | 478 - Immediate | $0.97 | View Details |