Robust Differential Pressure Transmitters

TDK’s robust differential pressure transmitters for industrial applications are resistant to aggressive liquids and gases

Image of TDK's Differential Pressure TransmittersTDK Corporation extends its MiniCell® range to include pressure transmitters in robust stainless-steel casing to measure differential pressure in industrial applications. The B58622M32x series comprises five models measuring 0 mbar to 500 mbar and 0 bar to 10 bar. Its compensated temperature range extends from -20°C to +140°C, and the dimensions are 57 mm x 34 mm x 39 mm, including the connections.

MiniCell offers media resistance with a high-alloy AISI 316L steel membrane on both pressure ports that transmit the pressure to the sensor die via oil-filled, media-separated sensor cells. The medium, which enables pressure measurement of aggressive liquids and gases, does not directly contact the sensor die.

The compact pressure transmitters offer two pressure ports of G 1/8" size and an M12 plug for the electrical connection, with casing that meets IP67 protection class requirements. The product is installed with a screw connection, and the device can be assembled in any position without impairing measurement accuracy. Its integrated signal conditioning provides a calibrated analog output signal of 0.5 V to 4.5 V with high immunity against electromagnetic interference (EMI). The transmitters achieve a very high level of precision across the entire pressure range of ±1.5% FS in the temperature range of -20°C to +140°C.

The transmitters are ideally suited for demanding industrial applications in the field of pumps, compressors, hydraulic and pneumatic systems, automotive test systems, and systems for energy and water management. Typical applications include fill level measurement, leakage detection, flow control, and filter monitoring.

Features
  • Measuring ranges of 0 mbar to 500 mbar and 0 bar to 10 bar
  • Resistant to aggressive liquids and gases
  • High level of precision of ±1.5% FS in a temperature range of -20°C to +140°C
Applications
  • Pumps and compressors
  • Hydraulic and pneumatic systems
  • Automotive test systems
  • Energy and water management

Robust Differential Pressure Transmitters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR 7.25PSID 1/8" 4.5VB58622M3273B745SENSOR 7.25PSID 1/8" 4.5V2 - Immediate$218.92View Details
SENSOR 145.04PSID 1/8" 4.5VB58622M3215B749SENSOR 145.04PSID 1/8" 4.5V2 - Immediate$218.92View Details
SENSOR 72.52PSID 1/8" 4.5VB58622M3274B748SENSOR 72.52PSID 1/8" 4.5V2 - Immediate$218.92View Details
SENSOR 36.26PSID 1/8" 4.5VB58622M3244B747SENSOR 36.26PSID 1/8" 4.5V1 - Immediate$218.92View Details
SENSOR 14.5PSID 1/8" 4.5VB58622M3214B746SENSOR 14.5PSID 1/8" 4.5V2 - Immediate$218.92View Details
Published: 2021-11-09