Au Wire Bond-Optional NTC Thermistors

TDK's NTCWS series thermistors support Au wire bonding that can be mounted inside the LD package

Image of TDK's NTCWS Series Au Wire Bond-Optional NTC ThermistorsTDK Corporation’s NTCWS series of NTC thermistors is available with Au wire bonding. These bondable NTC thermistors can be mounted with Au wire bonding inside the package for highly accurate temperature detection of laser diodes (LDs) used for optical communication.

The use of LD devices in optical communication transceivers is increasing, as typified by 5G and LiDAR used for inter-vehicle distance measurement. Since the wavelength of LDs changes with temperature, controlling the temperature of LDs is the key to improving their performance.

The NTCWS series of temperature sensors support a narrow tolerance (±1%) of resistance and B value. They can be mounted with Au wire bonding near the LD for highly accurate temperature sensing. The NTCWS series thermistors feature a compact, lead-free design and withstand operating temperatures of -40°C ~ +125°C. TDK has initially released sensors with a B value of 3930 K ±1 % (the NTCWS3UF103FC1GT and NTCWS3UF103HC1GT) and plans to release additional products with other characteristics.

Features
  • Supports Au wire bonding that can be mounted inside the LD package
  • Within ±1% tolerance of both resistance and B value, enabling highly accurate temperature sensing
Applications
  • Temperature sensing of LD for optical communication transceiver
  • LiDAR

NTCWS Series Au Wire Bond-Optional NTC Thermistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BONDABLE NTC , 10KOHM/+-1%, 3930NTCWS3UF103FC1GT90BBONDABLE NTC , 10KOHM/+-1%, 393032800 - Immediate$0.92View Details
BONDABLE NTC , 10KOHM/+-3%, 3930NTCWS3UF103HC1GT90ABONDABLE NTC , 10KOHM/+-3%, 39309200 - Immediate$0.92View Details
BONDABLE NTC,100KOHM/+-1%, 4050KNTCWS4AF104FC1GT91ABONDABLE NTC,100KOHM/+-1%, 4050K0 - Immediate$0.92View Details
BONDABLE NTC,100KOHM/+-3%, 4050KNTCWS4AF104HC1GT91BBONDABLE NTC,100KOHM/+-3%, 4050K8800 - Immediate$0.92View Details
Published: 2023-09-07