HAL188Y Linear Hall Sensors
TDK-Micronas’ factory programmed sensors operate within a 4.5 V to 5.5 V supply voltage range
TDK-Micronas‘ HAL188y are factory one-time-programmable linear Hall sensors that eliminate the need for users to optimize or program the devices for their finished sensor assemblies. The different family members vary by sensitivity (25 mV/mT, 31.25 mV/mT, and 50 mV/mT) and all offer a ratiometric analog output.
The sensors are designed for industrial and automotive applications, are AEC-Q100 qualified, and operate in the junction temperature range from -40°C to +170°C. They are available in the very-small-leaded TO92UA package .
- Factory programmed sensitivity and offset
- Overvoltage and reverse-voltage protection at VSUP pin
- Short-circuit protected push-pull output
- TJ = -40°C to +170°C
- AEC-Q100 qualified
- 5 V supply operation
- Temperature and stress stable quiescent output voltage
- Operates with static and dynamic magnetic fields up to 5 kHz
- Very accurate sensitivity and offset
- EMC and ESD optimized design
HAL188Y Linear Hall Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HAL1881UA-A-2-A-2-00 | SEN HALL EFFT ANLG VOLT TO92UA-2 | 1925 - Immediate | $1.29 | View Details |
![]() | ![]() | HAL1882UA-A-2-A-2-00 | SEN HALL EFFT ANLG VOLT TO92UA-2 | 0 - Immediate | $1.29 | View Details |
![]() | ![]() | HAL1883UA-A-2-A-2-00 | SEN HALL EFFT ANLG VOLT TO92UA-2 | 2411 - Immediate | $1.29 | View Details |
![]() | ![]() | HAL1880UA-A-2-A-2-00 | SEN HALL EFFT ANLG VOLT TO92UA-2 | 13409 - Immediate | $1.25 | View Details |