FS1525 µPOL™ DC/DC Power Module
TDK launches stackable µPOL modules providing up to 200 A combined for vertical power delivery
TDK expands its µPOL family of non-isolated DC/DC power modules with the addition of FS1525. This 3.82 mm high point-of-load (PoL) converter delivers up to 25 A and is engineered to meet the demanding requirements of AI servers, edge computing, and data center systems. By stacking or paralleling several FS1525 modules, they can deliver 200 A combined in vertical power delivery designs. This is a novel approach in which the PoL converters are located directly under the FPGA/SoC or ASIC on the backside of the PCB.
Leveraging advanced 3D chip-embedded package technology, the FS1525 integrates all critical components, including a controller, driver, MOSFETs, digital core, memory banks, bypass capacitors, and power inductor, into a single component with a footprint of 7.65 mm x 6.80 mm (L x W). The thermally enhanced architecture, with a thermal impedance of 1.4 K/W, delivers superior current performance, outperforming conventional solutions at high ambient temperatures while simplifying PCB routing and enabling high-density power architecture.
FS1525 has a fast transient response, low ripple, and true differential remote sensing to ensure accurate voltage regulation at the point of load. Digital programmability via I²C and PMBus enables real-time telemetry, adaptive tuning, and fault management for voltage, current, and temperature monitoring, critical for dynamic AI workloads. The module also offers analog VOUT settings tailored to leading FPGA/SoCs and ASICs, supporting advanced features such as the Altera SmartVID for Agilex FPGA series.
The µPOL module integrates seamlessly with modern computing form factors, including PCIe®, VPX, SMARC, and 1U to 3U rack systems, providing high flexibility for system designers. It is already deployed in proven designs for FPGA/SoCs such as Altera Agilex, AMD Versal Edge, and AMD-Xilinx platforms, including Zynq UltraScale+ MPSoC and Versal ACAP, widely used in AI and machine learning applications.
As part of the TDK comprehensive µPOL portfolio spanning 1 A to 200 A, the FS1525 offers a unified system-level power solution. With plug-and-play simplicity and no external compensation required, it accelerates development cycles, reduces design complexity, and lowers overall system cost. More than a power module, the FS1525 represents a complete power ecosystem designed to drive the future of intelligent computing. Evaluation boards for 25 A and 50 A are available. Stackable boards for 100 A and 200 A are available upon request.
- Scalable up to 200 A and more with interleaved operation up to 16 MHz
- Active current sharing
- Plug and play: no external compensation required
- Wide input voltage range: 4.5 V to 16 V
- Output voltage range: 0.6 V to 1.8 V
- Continuous output current per module: 25 A
- Operating temperature: -40°C to +125°C
- Differential remote sensing for output voltage
- Pre-bias output
- Telemetry: VIN, VOUT, IOUT, temperature, and faults
- MTP to store custom configuration
- Programmable via digital interface like I²C or PMBus
- AI and edge computing
- Telecom and networking applications
- Data center computing
- Optical networks
- Medical imaging
- Power for AI chipsets, ASICs, FPGAs, and SoCs
- Power density form factors: PCIe, 1U to 3U racks, VPX, SMARC, and more
Versal is a registered trademark of AMD. Agilex is a registered trademark of Altera.
FS1525 µPOL™ DC/DC Power Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FS1525-0600-AL | TDK MPOL POWER MODULE, 0.6V | 1568 - Immediate | $12.04 | View Details |
FS1525 Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV1525-0800-25A | EVAL BOARD FOR FS1525 | 0 - Immediate | $151.33 | View Details |
![]() | ![]() | EV1525-0800-50A | EVAL BOARD FOR FS1525 | 8 - Immediate | $193.98 | View Details |
![]() | ![]() | EV1525-0800-100A | EVAL BOARD FOR FS1525 | 0 - Immediate | $324.19 | View Details |