EDLC Series Electric Double Layer Capacitors/Supercapacitors

TDK’s electric double layer capacitors are small in size with a low profile

Image of TDK Corporation's Electric Double Layer Capacitor TDK's electric double layer capacitor (EDLC) is a charge storage device that offers higher capacitance and higher energy density than an electrolytic capacitor. The EDLC stores charge using an electric double layer formed by ions adhering to the surface of an activated carbon electrode and can be charged in a matter of seconds (see Figure 1). The EDLC series products are constructed with the latest material and processing technologies and feature high capacitance and low resistance. Because a metal foil laminated film is used for packaging, EDLC series products are small in size with a low profile, allowing for space-saving designs. These components are excellent for a wide range of applications, including memory backup in electronic devices, battery load leveling in mobile devices, energy harvesting, and more.

Image of TDK's EDLC Series

Figure 1: Charging process for an electric double layer capacitor

Features
  • High capacitance and low impedance
  • Small size, low-profile design
  • Operating temperature range from -30°C to +70°C
Applications
  • Battery assistance
  • Storage element of energy harvesting
  • Strong LED flash
  • Backup application for instantaneous power failures

Capacitor Kit: 4 Values - 3 Each

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ELECTRIC DOUBLE LAYER CAPACITOREDLC KITELECTRIC DOUBLE LAYER CAPACITOR0 - Immediate$82.15View Details

Electric Double Layer Capacitor

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP 500MF 4.2V LOW HEIGHTEDLC262520-501-2F-40CAP 500MF 4.2V LOW HEIGHT0 - ImmediateSee Page for PricingView Details
CAP 350MF 4.2V LOW HEIGHTEDLC212520-351-2F-50CAP 350MF 4.2V LOW HEIGHT0 - ImmediateSee Page for PricingView Details
CAP 500MF 4.2V SMALL SIZEEDLC371420-501-2F-50CAP 500MF 4.2V SMALL SIZE0 - Immediate$12.84View Details
CAP 500MF 3.2V SMALL SIZEEDLC381420-501-2F-70CAP 500MF 3.2V SMALL SIZE0 - Immediate$12.84View Details
Updated: 2021-01-21
Published: 2013-08-12