ECO Series Power Supply Transformer
TDK's ECO series transformers provide the optimized solution for switching power supplies
High efficiency and small size are key features of TDK's switching power supplies. TDK has developed its proprietary ECO core shape, which is at the heart of TDK’s new ECO Series transformer. This results in considerable downsizing of the product, while increasing the creepage distance required for compliance with global safety standards. Since the ECO Series supports automatic winding, the product is of a high quality and can be manufactured consistently.
- The ECO series is compliant with worldwide safety standards
- No insulation-supporting material is used, and this secures the insulating distance
- Automated winding process for quality consistency
- The ECO series is a RoHS compliant and Halogen-free product
- Air conditioner
- Refrigerator
- Washing machine
- LCD-TV
- DVD/BD
- STB
ECO Series - Switching Power Supply Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
|---|---|---|---|---|---|
![]() | ![]() | ECO2425SLD-D01H017 | XFMR FLYBACK AC/DC CONV 722UH TH | 143 - Immediate | View Details |
![]() | ![]() | ECO2017SEO-D04V015 | XFMR FLYBCK AC/DC CONV 3.18MH TH | 192 - Immediate | View Details |
![]() | ![]() | ECO2017SEO-D03V014 | XFMR FLYBACK AC/DC CONV 555UH TH | 206 - Immediate | View Details |
![]() | ![]() | ECO2425SLD-D02H0111 | XFMR FLYBACK AC/DC CONV 446UH TH | 168 - Immediate | View Details |
![]() | ![]() | ECO2225SEO-D02V0112 | XFMR FLYBCK AC/DC CONV 1.33MH TH | 136 - Immediate | View Details |