CGBD Series Capacitors

TDK offers CGBD series capacitors that are low profile, reverse geometry multilayer ceramic capacitors

Image of TDK CGBD Series CapacitorThe TDK CGBD series are reverse geometry MLCCs that offer a low profile, suitable for height restricted applications. By rotating the orientation of the capacitor 90°, the current path through the unit is shortened and effectively lowers the parasitic inductance value. The flipped geometry requires the termination to be applied along the length instead of the width of the MLCC. Reduced ESL is necessary for noise decoupling in high speed applications, and because of the unique design of the “flip type” capacitor, the parasitic inductance is lower than the traditional MLCC. Therefore, the CGBD series capacitors are effective for high-speed decoupling applications that demand a lower profile product.

Features and Benefits
  • Flipped geometry provides low inductance (less than 400 pH)
  • Allows adequate high frequency current to IC
  • Provides stabilization of power line voltage
  • High frequency noise suppression
  • Low ESL and low profile
  • RoHS, WEE, and REACH compliant
Applications
  • Decoupling CPU/GPU power lines
  • High speed digital IC power supply decoupling
  • PC, smart phones, camcorders, and more
  • Networking systems

CGBD Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP CER 1UF 4V X6S 0204CGBDT1X6S0G105M022BCCAP CER 1UF 4V X6S 020423230 - Immediate$0.42View Details
CAP CER 1UF 4V X5R 0204CGBDT1X5R0G105M022BCCAP CER 1UF 4V X5R 02043054 - Immediate$0.40View Details
CAP CER 1UF 2.5V X7T 0204CGBDT1X7T0E105M022BCCAP CER 1UF 2.5V X7T 02040 - Immediate$0.43View Details
Published: 2015-07-13