BCL Series Miniaturized High-Performance Automotive Power Inductors
TDK's power inductors use a metallic magnetic material as a core material for a 35% smaller size
TDK’s BCL series power inductors were developed for use in automotive electronics and intended for insertion into the power line of an automobile electronic control circuit. Recently, automobiles have become more likely to have an electronic control unit for information communication and self-driving, resulting in an increased number of inductors for power supply circuits used in the units. By using a metallic magnetic material as a core material, the components were downsized by approximately 35% compared to products that use conventional ferrite material with similar attributes
Additionally, using TDK’s proprietary material technologies and structure design, these products achieve high inductance of up to 47 µH in a small size of just 3.2 mm x 2.5 mm x 1.5 mm with a saturation current of 0.72 A and a rated voltage of 40 V. The series has also been expanded to include product with dimensions of 3.2 mm x 2.5 mm x 2.0 mm, accommodating even higher saturation current ratings. With these specifications, BCL series products can be used in a primary power supply circuit, which is input directly from an in-vehicle 12 V battery.
The operating temperature range is from -55°C to +155°C (including self-temperature rise), which supports severe temperature environments. Additionally, the connection structure between the winding wire and the external electrode is designed to reduce open risks, ensuring the high reliability that is required of automotive applications.
Features
- Inductance range from 2.2 µH to 100 µH with small size of 3.2 mm x 2.5 mm, decreasing the total number of inductors used
- The use of high-µ materials has made it possible to achieve low RDC
- High reliability due to product structure that reduces open risks
- Supports rated voltage of 40 V
- Operating temperature range: -55°C to +155°C (including self-temperature rise)
- AEC-Q200 compliant
- ADAS – Level5 for cameras and other automotive electronic control units (ECUs)
BCL Series Miniaturized High-Performance Automotive Power Inductors
| Image | Manufacturer Part Number | Description | Tolerance | Current - Saturation (Isat) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BCL322520RT-470M-D | FIXED IND 47UH 780MA 1.05 OHM | ±20% | 800mA | 2196 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322520RT-150M-D | FIXED IND 15UH 1.47A 320 MOHM | ±20% | 1.33A | 1487 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322520RT-3R3M-D | FIXED IND 3.3UH 2.99A 78 MOHM | ±20% | 3.13A | 287 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322515RT-6R8M-D | FIXED IND 6.8UH 1.79A 210 MOHM | ±20% | 1.43A | 3347 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322520RT-680M-D | FIXED IND 68UH 620MA 1.63 OHM | ±20% | 680mA | 1812 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322515RT-150M-D | FIXED IND 15UH 1.19A 480 MOHM | ±20% | 980mA | 3538 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322515RT-4R7M-D | FIXED IND 4.7UH 2.08A 160 MOHM | ±20% | 1.71A | 4247 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322520RT-100M-D | FIXED IND 10UH 1.72A 230 MOHM | ±20% | 1.71A | 2375 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322515RT-100M-D | FIXED IND 10UH 1.5A 320 MOHM SMD | ±20% | Shielded | 3088 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322520RT-101M-D | FIXED IND 100UH 520MA 2.29 OHM | ±20% | 560mA | 482 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322520RT-2R2M-D | FIXED IND 2.2UH 3.21A 64 MOHM | ±20% | 3.45A | 486 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322520RT-330M-D | FIXED IND 33UH 990MA 670 MOHM | ±20% | 920mA | 8827 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322520RT-4R7M-D | FIXED IND 4.7UH 2.52A 110 MOHM | ±20% | 2.5A | 8766 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322515RT-330M-D | FIXED IND 33UH 750MA 1.11 OHM | ±20% | 680mA | 21943 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322520RT-6R8M-D | FIXED IND 6.8UH 1.87A 180 MOHM | ±20% | 2.24A | 6 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322515RT-220M-D | FIXED IND 22UH 960MA 710 MOHM | ±20% | Shielded | 1837 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322515RT-470M-D | FIXED IND 47UH 670MA 1.4 OHM SMD | ±20% | 570mA | 1088 - Immediate | $0.97 | View Details |
![]() | ![]() | BCL322520RT-220M-D | FIXED IND 22UH 1.2A 460 MOHM SMD | ±20% | 1.2A | 7428 - Immediate | $0.97 | View Details |