ACM2012E Series Common-Mode Filters

TDK's ACM2012E series common-mode filters for high-speed differential/general signal line

Image of TDK's ACM2012E Series Common-Mode Filters TDK's ACM2012E series common mode filters are small in size with a low profile, making them ideal for applications where height is restricted. The impedance for common mode noise can clear 1000 Ω at 100 MHz, providing excellent EMC suppression. Differential mode impedance is suppressed so there is virtually no effect on high speed signals. ACM2012E series products are ideal for use in applications such as USB 2.0/USB 3.0, Ethernet, and HDMI lines for PCs, STBs, and also in LCD panel LVDS and panel link lines.

Features
  • Wound type chip common‐mode filter that maintains required common‐mode filter characteristics
  • Downsized and low profile
  • Impedance for common‐mode noise can clear 1000 Ω [100 MHz] with excellent EMC suppression
  • Differential mode impedance is suppressed with virtually no effect on high‐speed signals
  • Operating temperature range of -40°C to +85°C
  • Storage temperature (after the circuit board is mounted): -40°C to +85°C
Applications
  • Common‐mode noise countermeasure for high‐speed differential signal line where influence to the signal is a concern
  • USB line for PCs and peripheral devices
  • IEEE 1394 lines and Ethernet lines for PCs, STBs, and more
  • LCD panel LVDS and panel link lines

ACM2012E Series Common-Mode Filters

ImageManufacturer Part NumberDescriptionDC Resistance (DCR) (Max)Voltage Rating - ACOperating TemperatureAvailable QuantityPriceView Details
CMC 500MA 2LN 67 OHM SMDACM2012E-670-2P-T01CMC 500MA 2LN 67 OHM SMD350mOhm--40°C ~ 85°C795 - ImmediateSee Page for PricingView Details
Published: 2017-10-25