MA9908.A.001 GuardianX Antenna
Taoglas' antenna combines flexibility while maintaining compatibility with the next generation of modules and routers
With an incredibly small 148 mm x 134 mm x 20.5 mm form factor, the Taoglas Guardian MA990 8-in-1 combination antenna puts GNSSS and high-performance 5G/4G anywhere an application needs while maintaining compatibility with next-generation of modules and routers. 1* active dual-band GPS/GLONASS/BeiDou/Galileo L1/L2 coverage, 8* 5G/4G Cellular MIMO, and a low profile make this antenna suitable for IoT and automotive applications where space is at a premium. The MA990 Guardian has been specifically designed to hit certain 5G bands required for modules, for example, MIMO 4 and MIMO are tuned from 600 MHz to 6,000 MHz while MIMO 3 and MIMO 6 are tuned from 3,000 MHz to 6,000 MHz to cover high band 5G and C-band/CBRS applications.
- Low-profile IP67 rated housing
- 8*5G/4G MIMO
- 1*GNSS: GPS/GLONASS/BeiDou/Galileo L1/L2
- Cables: GNSS 1 m of RG-174, 5G/4G 1 m of TGC-1.5DS
- Connectors: SMA male straight
- Dimensions: 148 mm x 134 mm x 20.5 mm
- CE certified
- RoHS and REACH compliant
For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.
MA9908.A 001 GuardianX Small Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MA9908.A.001 | GUARDIANX 3M 8IN1 1*ACTIVE GNSS | 23 - Immediate | $275.74 | View Details |
Related Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MA990.A.001 | 9IN1 COMBO ANTENNA | 12 - Immediate | $167.16 | View Details |
![]() | ![]() | MA950.A.LBICG.005 | RF ANT 829MHZ/1.575GHZ MOD ADH | 66 - Immediate | $137.10 | View Details |
![]() | ![]() | MA950.W.A.LBICG.005 | GUARDIAN MA950.W 5IN1 ADHESIVE M | 0 - Immediate | See Page for Pricing | View Details |