MA.700 Pantheon – GPS/Wi-Fi/LTS/Cellular/GSM Combination Antenna

Omni-directional, heavy-duty, fully IP67-waterproof, external M2M antenna

Image of Taoglas' MA.700 Pantheon GPS/Wi-Fi/LTS/ Cellular/GSM Combination AntennaTaoglas' Pantheon MA.700 antenna is an omnidirectional, heavy-duty, fully IP67-waterproof, external M2M antenna for use in telematics, transportation and remote monitoring applications.

The MA.700 combines a 3-in-1 GPS, Cellular 700 MHz to 2200 MHz (2G/3G/4G) and 2.4 GHz/5 GHz antenna with the highest efficiency and peak gain possible.

The antenna screws down permanently onto a roof or metal panel and can be pole or wall-mounted.

Features

  • Highest efficiency/peak gain
  • Omni-directional outdoor IP67 antenna
  • Advanced RF design and materials
  • Heavy duty – integrated metal base/ground-plane
  • RoHS compliant

For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.

MA.700 Pantheon Combination Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RF ANT 750/892MHZ DOME SMA MALEMA700.A.ABC.001RF ANT 750/892MHZ DOME SMA MALE0 - Immediate$196.47View Details
Published: 2012-08-08