L40S Series Current Sensor
Tamura's open-loop current sensors are designed for high high-voltage PV inverters
Tamura’s L40S series is suitable for high-voltage PV inverters. The L40S series enables users to measure a wide range of current with a saturation current range from 600 A to 2800 A and 32 models with a measuring current range from 200 A to 1500 A are available.
- Secondary connection : Molex (22-04-1041), JST (B4B-XH-A-G)
- Primary trough-hole: 30.5 mm x 40.5 mm
- Insulation 600 V type: clearance ≧9.5 mm, creepage ≧12.7 mm
- Insulation 1,500 V type: clearance ≧20.0 mm, creepage ≧30.5 mm
- Safety standards: UL508 (600 V and 1,500 V), EN50178
- Open-loop, voltage-output type
- High voltage PV inverters
- Battery supplied applications
- Uninterruptible power supplies
- General-purpose inverters, windmills, and solar inverters
L40S Series Current Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | L40S400D15J | CURRENT SENSOR HE/OL 400A | 0 - Immediate | $27.07 | View Details | |
![]() | ![]() | L40S400D15M | CURRENT SENSOR HE/OL 400A | 0 - Immediate | $27.07 | View Details |
![]() | L40S500D15J | CURRENT SENSOR HE/OL 500A | 0 - Immediate | $27.57 | View Details | |
![]() | L40S500D15M | CURRENT SENSOR HE/OL 500A | 0 - Immediate | $27.57 | View Details | |
![]() | L40S800D15M | CURRENT SENSOR HE/OL 800A | 0 - Immediate | $28.61 | View Details | |
![]() | ![]() | L40S800D15J | CURRENT SENSOR HE/OL 800A | 0 - Immediate | $28.61 | View Details |
![]() | ![]() | L40S600D15CJ | CURRENT SENSOR HE/OL 600A | 0 - Immediate | $30.62 | View Details |
![]() | L40S600D15CM | CURRENT SENSOR HE/OL 600A | 0 - Immediate | $30.62 | View Details | |
![]() | ![]() | L40S200D15CM | CURRENT SENSOR HE/OL 200A | 0 - Immediate | $28.98 | View Details |
![]() | L40S200D15CJ | CURRENT SENSOR HE/OL 200A | 0 - Immediate | $28.98 | View Details | |
![]() | L40S600D15M | CURRENT SENSOR HE/OL 600A | 0 - Immediate | $28.09 | View Details | |
![]() | L40S600D15J | CURRENT SENSOR HE/OL 600A | 0 - Immediate | $28.09 | View Details | |
![]() | ![]() | L40S200D15M | CURRENT SENSOR HE/OL 200A | 0 - Immediate | $26.58 | View Details |
![]() | L40S200D15J | CURRENT SENSOR HE/OL 200A | 0 - Immediate | $26.58 | View Details | |
![]() | L40S400D15CM | CURRENT SENSOR HE/OL 400A | 0 - Immediate | $29.51 | View Details | |
![]() | L40S400D15CJ | CURRENT SENSOR HE/OL 400A | 0 - Immediate | $29.51 | View Details | |
![]() | L40S1T2D15M | CURRENT SENSOR HE/OL 1200A | 0 - Immediate | $29.69 | View Details | |
![]() | ![]() | L40S1T2D15J | CURRENT SENSOR HE/OL 1200A | 0 - Immediate | $29.69 | View Details |
![]() | ![]() | L40S500D15CM | CURRENT SENSOR HE/OL 500A | 0 - Immediate | $30.06 | View Details |
![]() | L40S500D15CJ | CURRENT SENSOR HE/OL 500A | 0 - Immediate | $30.06 | View Details |