TW3972 Triple-Band GNSS Antenna + L-Band
Calian's TW3972 features a precision-tuned, twin circular dual feed, stacked patch element
Calian's TW3972 is an Accutenna® technology antenna providing triple-band GPS L1/L2/L5, GLONASS G1/G2/G3, BeiDou B1/B2, and Galileo E1/E5a+b plus L-band correction services coverage and is specially designed for precision triple frequency positioning. The TW3972 provides superior multi-path signal rejection, a linear phase response, and tight phase center variation (PCV). This antenna is ideal for precision agriculture, autonomous vehicle tracking and guidance, and other applications where precision matters. The TW3972 features a precision-tuned, twin circular dual feed, stacked patch element. The signals from the two orthogonal feeds are combined in a hybrid combiner, amplified in a wideband LNA, then band-split for narrow filtering in each band and further amplified prior to recombination at the output. The antenna also has a strong pre-filter to mitigate intermodulated signal interference from LTE and other cellular bands. The TW3972 offers excellent axial ratio and a tightly grouped phase center variation. The TW3972 covers from 1164 MHz to 1254 MHz and 1525 MHz to 1606 MHz. The TW3972 is housed in a through-hole mount, weatherproof enclosure for permanent installations. L-bracket or pipe mount (part numbers 23-0040-0 and 23-0065-0, respectively) are available for non-rooftop installation. A 100 mm ground plane is recommended for non-rooftop installations. This product is also available in an OEM format (TW3967 for 28 dB and TW3972E for 35 dB).
- Very low noise preamp: < 2.5 dB
- Axial ratio: < 1.5 dB typ.
- Tight phase center variation
- LNA gain 37 dB typ.
- Low current: 24 mA typ.
- ESD circuit protection: 15 kV
- Invariant performance from +2.5 VDC to 16 VDC
- Ideal for triple-band RTK surveying systems
- Great multipath rejection
- Increased system accuracy
- Excellent signal to noise ratio
- IP67, IP69K, REACH, and RoHS compliant
- Precision GPS positions
- Triple frequency RTK receivers
- Military and security
TW3972 Triple-Band GNSS Antenna + L-Band
| Image | Manufacturer Part Number | Description | Antenna Type | Return Loss | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 33-3972-01-01 | TRI-BAND + L-BAND (PRE-FILTERED) | Dome | - | 175 - Immediate | $263.10 | View Details |